ABB ESB63 Contactor, 42V Coil, 4-Pole, 63 A, 14.5 kW 42V, 4 NO, 400V
- RS Stock No.:
- 211-1546
- Distrelec Article No.:
- 304-22-281
- Mfr. Part No.:
- 1SAE351111R0240
- Manufacturer:
- ABB
Subtotal (1 unit)*
€245.41
(exc. VAT)
€301.85
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.41 |
*price indicative
- RS Stock No.:
- 211-1546
- Distrelec Article No.:
- 304-22-281
- Mfr. Part No.:
- 1SAE351111R0240
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 63A | |
| Power Rating | 14.5kW | |
| Series | ESB63 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 42V | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 65mm | |
| Length | 65mm | |
| Width | 54mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 63A | ||
Power Rating 14.5kW | ||
Series ESB63 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 42V | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Depth 65mm | ||
Length 65mm | ||
Width 54mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 63A Contact Current Rating, 42V Coil Voltage - 1SAE351111R0240
This contactor is ideal for controlling both single and three-phase electrical loads, accommodating a maximum contact current rating of 63A. Designed with a 42V coil voltage, it offers versatility in a compact design, measuring 65mm x 54mm x 65mm. Suitable for various applications, this DIN rail mount contactor promotes safety and efficiency in both residential and industrial environments.
Features & Benefits
• Hum-free operation reduces noise in electrical systems
• Integrated overvoltage protection enhances safety measures
• Low power consumption optimises efficiency
• Versatile coil voltage supports diverse applications
• Supports AC and DC operation for broad compatibility
• Screw terminal design simplifies installation and wiring
Applications
• Used for controlling motors in industrial settings
• Suitable for switching loads in home automation systems
• Utilised in distribution boards for reliable electrical management
• Ideal for requiring safety and energy efficiency
What is the operational temperature range for this product?
It operates effectively in environments with temperatures ranging from -25°C to +55°C, making it suitable for varying conditions.
What type of maintenance is required for optimal performance?
Regular inspections for loose connections and signs of wear are advisable, alongside ensuring the contactor is free from dust and debris that could affect its operation.
How does this contactor contribute to energy efficiency?
Its low power consumption reduces overall energy usage, and features like overvoltage protection help prevent unnecessary energy loss during surges.
What mounting options are available for installation?
This unit is designed for DIN rail mounting, providing a secure and space-saving installation method in control panels and distribution boards.
Related links
- ABB ESB63 Contactor 2-Pole 14.5 kW 24V 400V
- ABB ESB63 Contactor 4-Pole 14.5 kW 230V ac/dc 400V
- ABB ESB63 Contactor 2-Pole 14.5 kW 24V 400V
- ABB ESB63 Contactor 2-Pole 14.5 kW 230V ac 400V
- ABB ESB63 Contactor 4-Pole 14.5 kW 230V 400V ac/dc
- ABB ESB40 Contactor 4-Pole 2.77 kW 42V 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB63 Contactor 4-Pole 43.6 kW 48V 400V