ABB ESB63 Contactor, 48V Coil, 4-Pole, 63 A, 43.6 kW 48V, 4 NO, 400V
- RS Stock No.:
- 211-1547
- Mfr. Part No.:
- 1SAE351111R0340
- Manufacturer:
- ABB
Subtotal (1 unit)*
€245.41
(exc. VAT)
€301.85
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.41 |
*price indicative
- RS Stock No.:
- 211-1547
- Mfr. Part No.:
- 1SAE351111R0340
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 63A | |
| Series | ESB63 | |
| Power Rating | 43.6kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 30A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Length | 65mm | |
| Standards/Approvals | IEC, EN, UL | |
| Width | 54mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 63A | ||
Series ESB63 | ||
Power Rating 43.6kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 30A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Length 65mm | ||
Standards/Approvals IEC, EN, UL | ||
Width 54mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 63A Contact Current Rating, 48V Coil Voltage - 1SAE351111R0340
This contactor is designed for controlling both single and three-phase loads up to 63A, making it suitable for various applications in domestic and industrial settings. With a compact size of 65mm x 54mm x 65mm, it features a DIN rail mounting style and operates on a control voltage of 48 V, ensuring efficiency and ease of installation.
Features & Benefits
• Features hum-free operation to enhance user comfort
• Low power consumption ensures energy efficiency
• Integrated overvoltage protection for increased safety
• Designed for use in industrial and domestic applications
• Offers flexibility with various contact combinations and accessories available
• Capable of operating under a wide temperature range from -25°C to +55°C
Applications
• Suitable for requiring reliable load control
• Ideal for use in residential electrical systems
• Applicable in industrial environments for machinery control
• Employed in safety circuits for enhanced operational security
• Utilised in automation systems for improved functionality
What current rating does this contactor support?
The device can handle a contact current rating of 63 A, making it suitable for substantial load control applications.
How does this product ensure safety in electrical circuits?
It features integrated overvoltage protection, reducing the risk of damage in case of power surges, thus enhancing overall circuit safety.
What kind of mounting is supported for this contactor?
It supports DIN rail mounting, allowing for straightforward installation in various electrical enclosures.
What is the environmental operating range for this contactor?
It operates effectively in a temperature range from -25°C to +55°C, making it versatile for different environments.
Related links
- ABB ESB63 Contactor 4-Pole 43.6 kW 110V ac 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 240V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 12V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 230V ac/dc 400V ac
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V 400V ac
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V 400V ac
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V ac 400V
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V ac/dc 400V