ABB ESB63 Contactor, 12V ac/dc Coil, 4-Pole, 63 A, 43.6 kW 12V ac/dc, 4 NO, 400V

Subtotal (1 unit)*

€245.41

(exc. VAT)

€301.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€245.41

*price indicative

RS Stock No.:
211-1560
Mfr. Part No.:
1SAE351111R1440
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

12V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

63A

Power Rating

43.6kW

Series

ESB63

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

4 NO

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

12V ac/dc

Operational Current Ie

30A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

54mm

Standards/Approvals

EN, IEC, UL

Length

65mm

Depth

65mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB ESB Series Contactor, 12V Control Voltage, 63A Current Rating - 1SAE351111R1440


This contactor is designed for efficient control of electrical loads in industrial and domestic settings. The 4 pole configuration allows it to handle single and three-phase loads up to 63A, operating seamlessly on both AC and DC circuits. Measuring 65mm in length, 54mm in width, and 65mm in depth, this compact device adheres to DIN rail standards, ensuring easy installation alongside other electrical components.

Features & Benefits


• Hum-free operation enhances comfort in noise-sensitive environments

• Low power consumption reduces energy costs during operation

• Integrated overvoltage protection safeguards connected equipment

• Variable contact combinations provide flexibility for different applications

• Usable in both domestic and industrial environments for versatility

• Robust performance ensures reliable operation in harsh conditions

Applications


• Suitable for controlling motors and lighting circuits

• Utilised for automation tasks in production lines

• Ideal for safety in various electrical systems

• Used for energy management in commercial establishments

• Applicable in HVAC control systems for managing fans and pumps

What is the maximum allowable ambient temperature for operation?


It operates efficiently within a temperature range of -25°C to +55°C, ensuring service reliability in diverse environments.

How does the contactor manage overvoltage conditions?


The integrated overvoltage protection feature prevents damage to the electrical circuit, ensuring connected devices are safeguarded during voltage spikes.

What types of circuits can it control?


This device can control both single-phase and three-phase circuits effectively, making it suitable for a range of electrical applications.

How can it accommodate different types of loads?


Its 4 pole configuration enables compatibility with various electrical loads up to 63A, whether they are AC or DC, making it highly versatile.

What types of auxiliary contacts can be used with this contactor?


There are options available in the range for auxiliary contacts, which enable further expansion and functional enhancements based on specific requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy