Schneider Electric TeSys Contactor, 240V ac Coil, 2-Pole, 100 A, 20 kW 888V, 2 NO, 888V
- RS Stock No.:
- 211-1677
- Mfr. Part No.:
- GC10020M5
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 4 units)*
€1,487.65
(exc. VAT)
€1,829.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,487.65 | €371.913 |
*price indicative
- RS Stock No.:
- 211-1677
- Mfr. Part No.:
- GC10020M5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 888V | |
| Contact Current | 100A | |
| Power Rating | 20kW | |
| Series | TeSys | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 888 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 888A | |
| Control Circuit Voltage Uc | 888V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 63mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 2 | ||
Contact Voltage 888V | ||
Contact Current 100A | ||
Power Rating 20kW | ||
Series TeSys | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 888 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 888A | ||
Control Circuit Voltage Uc 888V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Depth 63mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys D contactors offer quick simple setup while maintaining compliance with international standards. Lighting, Motor Controlling and Heating are some of the most sought out applications of the product.
EU RoHS Directive Compliant
Related links
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 888V 888V
- Schneider Electric TeSyS GY Contactor 2-Pole 8 W 240V ac 240V ac
- Schneider Electric TeSys GC Contactor 240 V ac Coil 25 A 2 NO, 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac, Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac, Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac Repacked
- Schneider Electric LC1S Contactor 2-Pole 2.2 kW 240V ac 690V ac
