Siemens, 3RH2 Contactor Relay 2 NC/2 NO, 10A Contact Rating, 125V dc
- RS Stock No.:
- 156-208
- Mfr. Part No.:
- 3RH2422-1XF40-0LA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€190.01
(exc. VAT)
€233.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.01 |
*price indicative
- RS Stock No.:
- 156-208
- Mfr. Part No.:
- 3RH2422-1XF40-0LA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 2 NC/2 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -40°C | |
| Width | 90mm | |
| Length | 58mm | |
| Maximum Operating Temperature | 70°C | |
| Depth | 73mm | |
| Standards/Approvals | UKCA, EAC, CE, CCC | |
| Control Voltage | 125V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 2 NC/2 NO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -40°C | ||
Width 90mm | ||
Length 58mm | ||
Maximum Operating Temperature 70°C | ||
Depth 73mm | ||
Standards/Approvals UKCA, EAC, CE, CCC | ||
Control Voltage 125V dc | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Relay is expertly designed for railway applications, showcasing exceptional reliability and performance. Engineered to handle demanding conditions, it comes with a robust mechanical service life that ensures longevity, serving operational frequencies effectively. The integrated varistor provides excellent inrush current management, while dual NO and NC contacts enhance its versatility.
Integrated varistor for enhanced surge protection
Exceptional mechanical life
Low power loss maximises energy efficiency during operation
User friendly installation with screw type terminals
Designed for harsh environments with high shock resistance
Related links
- Siemens 10A Contact Rating, 125V dc
- Siemens 3RH2 Contactor Relay 72 V dc Coil 10 A 690V ac 690V ac
- Siemens 3RH2 Contactor Relay 72 V dc Coil 10 A 690V ac 690V ac
- Siemens 10A Contact Rating, 24V dc
- Siemens 10A Contact Rating, 30V dc
- Siemens 10A Contact Rating, 125V dc
- Siemens 10A Contact Rating, 125V dc
- Siemens 10A Contact Rating, 72V dc
