Siemens 5TT INSTA Contactor, 24V ac Coil, 2-Pole, 20 A, 1 kW, 1 NO/1 NC
- RS Stock No.:
- 213-0635
- Distrelec Article No.:
- 301-24-442
- Mfr. Part No.:
- 5TT5801-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€60.72
(exc. VAT)
€74.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.72 |
*price indicative
- RS Stock No.:
- 213-0635
- Distrelec Article No.:
- 301-24-442
- Mfr. Part No.:
- 5TT5801-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 20A | |
| Series | 5TT INSTA | |
| Power Rating | 1kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 20A | ||
Series 5TT INSTA | ||
Power Rating 1kW | ||
Function Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON 5TT5 series is a INSTA contactor switching device mainly used for applications in residential and functional buildings and industrial applications for electrical installation. The operating current is 20 A. Insta contactor provide countless possibilities for implementing various switching functions.
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection
Comprehensive and easy-to-install accessories
Optimized technology for safety
Related links
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 24V, 1 NO/1 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 1 NO/1 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 2 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 24V 230V
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 24V, 2 NO
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 230V ac, 2 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 2 NO
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NC
