Siemens 5TT INSTA Contactor, 24V Coil, 2-Pole, 20 A, 1 kW 24V, 2 NO, 230V
- RS Stock No.:
- 209-7190
- Distrelec Article No.:
- 301-24-438
- Mfr. Part No.:
- 5TT5800-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€60.72
(exc. VAT)
€74.69
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.72 |
*price indicative
- RS Stock No.:
- 209-7190
- Distrelec Article No.:
- 301-24-438
- Mfr. Part No.:
- 5TT5800-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 230V | |
| Contact Current | 20A | |
| Power Rating | 1kW | |
| Series | 5TT INSTA | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 20A | |
| Width | 18mm | |
| Standards/Approvals | UL | |
| Length | 90mm | |
| Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 230V | ||
Contact Current 20A | ||
Power Rating 1kW | ||
Series 5TT INSTA | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 20A | ||
Width 18mm | ||
Standards/Approvals UL | ||
Length 90mm | ||
Depth 71mm | ||
- COO (Country of Origin):
- SI
Siemens 5TT INSTA Series Contactor, 24V Coil Voltage, 20A Contact Current Rating - 5TT5800-2
This contactor is designed for effective control in electrical systems, offering high performance for various applications. With a 2-pole configuration, it operates at a coil voltage of 24V and is rated for 230V AC. Its robust construction makes it a key component in automation and mechanical systems, meeting the requirements of professionals in electrical and electronic industries.
Features & Benefits
• Rated for contact current up to 20A
• Capable of managing power loads up to 1kW
• Compact dimensions ensure efficient use in confined spaces
• IP20 protection class suitable for indoor applications
• Compatible with supplementary devices for enhanced functionality
Applications
• Utilised with electric motor controls for consistent operation
• Ideal for managing lighting circuits in commercial environments
• Employed in HVAC systems for effective energy management
How do I install this contactor in an existing system?
Proper installation may require spacers to ensure adequate heat dissipation, following the provided connection guidelines.
What maintenance is required for optimal performance?
Regular inspections and ensuring clean connections are crucial for maintaining performance and longevity.
Related links
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 2 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 24V, 2 NO
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 1 NO/1 NC
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NC
- Siemens 5TT INSTA Contactor 4-Pole 4 kW 24V, 4 NO
- Siemens 5TT INSTA Contactor 40 A 2 NO/2 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 24V, 1 NO/1 NC
- Siemens 5TT INSTA Contactor 4-Pole 5 kW, 4 NO
