Omron J7KNU Contactor, 60V dc Coil, 3-Pole, 5 A, 2.2 kW 230V, 1 NC, 415V
- RS Stock No.:
- 214-6897
- Mfr. Part No.:
- J7KNU-05-01R 60D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€83.99
(exc. VAT)
€103.31
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.99 |
*price indicative
- RS Stock No.:
- 214-6897
- Mfr. Part No.:
- J7KNU-05-01R 60D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 415V | |
| Contact Current | 5A | |
| Series | J7KNU | |
| Power Rating | 2.2kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 7 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Contactor Application | Contactor Relay | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 90°C | |
| Width | 72mm | |
| Standards/Approvals | UL | |
| Length | 36mm | |
| Depth | 33mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 60V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 415V | ||
Contact Current 5A | ||
Series J7KNU | ||
Power Rating 2.2kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 7 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Contactor Application Contactor Relay | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 90°C | ||
Width 72mm | ||
Standards/Approvals UL | ||
Length 36mm | ||
Depth 33mm | ||
Pole and Throw Configuration 3P | ||
The Omron J7KNU series motor contactor which has coil voltage 60 V dc and has current rating of 5 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H33 x W71.5 x D35.5.
Ambient operating temperature -40 to 60 °C
Finger proof
Related links
- Omron J7KNU Contactor 3-Pole 2.2 kW 400V
- Omron J7KNU Contactor 4-Pole 2.2 kW, 3 NO/1 NC
- Omron J7KNU Contactor 5 A 3 NO/1 NC
- Omron J7KNU Contactor 5 A 3 NO/1 NC
- Omron J7KNU Contactor 3-Pole 2 kW, 1 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW, 1 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW 440V
- Omron J7KNU Contactor 5 A 1 NC, 400V
