Omron J7KNU Contactor, 60V dc Coil, 3-Pole, 12 A, 2.2 kW, 3 NO/1 NC, 400V
- RS Stock No.:
- 215-5223
- Mfr. Part No.:
- J7KNU-05-01 60D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€39.28
(exc. VAT)
€48.31
(inc. VAT)
- Shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €39.28 |
*price indicative
- RS Stock No.:
- 215-5223
- Mfr. Part No.:
- J7KNU-05-01 60D
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 60V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 12A | |
| Series | J7KNU | |
| Power Rating | 2.2kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Contactor Application | Contactor Relay | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 36mm | |
| Standards/Approvals | EMC Directive 2004/108/EC, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, Low Voltage Directive 2006/95/EC, RoHS + WEEE 2002/95/EC + “002/96/EC, VDE0660 | |
| Depth | 36mm | |
| Width | 33mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 60V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 12A | ||
Series J7KNU | ||
Power Rating 2.2kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Contactor Application Contactor Relay | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 36mm | ||
Standards/Approvals EMC Directive 2004/108/EC, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, Low Voltage Directive 2006/95/EC, RoHS + WEEE 2002/95/EC + “002/96/EC, VDE0660 | ||
Depth 36mm | ||
Width 33mm | ||
Pole and Throw Configuration 3P | ||
Related links
- Omron J7KNU Contactor 3-Pole 2.2 kW 48V ac 400V
- Omron J7KNU Contactor 3-Pole 2.2 kW 230V 415V
- Omron J7KNU Contactor 5 A 1 NC, 400V
- Omron J7KNU Contactor 3-Pole 2.2 kW, 1 NC
- Omron J7KNU Contactor 4-Pole 12 kW 60V dc 440V
- Omron J7KNU Contactor 4-Pole 4 NO
- Omron J7KNU Contactor 3-Pole 1.1 kW, 1 NO
- Omron J7KNU Contactor 3-Pole 2.2 kW, 3 NO/1 NC
