Omron J7KNU Contactor, 24V Coil, 3-Pole, 5 A, 2.2 kW 24V, 3 NO
- RS Stock No.:
- 214-7736
- Mfr. Part No.:
- J7KNU-05-10 24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€34.48
(exc. VAT)
€42.41
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.48 |
*price indicative
- RS Stock No.:
- 214-7736
- Mfr. Part No.:
- J7KNU-05-10 24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Current | 5A | |
| Power Rating | 2.2kW | |
| Series | J7KNU | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 33mm | |
| Depth | 36mm | |
| Length | 36mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Current 5A | ||
Power Rating 2.2kW | ||
Series J7KNU | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 33mm | ||
Depth 36mm | ||
Length 36mm | ||
Pole and Throw Configuration 3 | ||
Omron J7KNU Series Contactor, 24V Coil Voltage, 5A Contact Current Rating - J7KNU-05-10 24
This contactor is designed for efficient control of electrical circuits across various applications. Its robust structure and dependable performance make it an essential component for automation and mechanical industries where precision is critical. Operating at a coil voltage of 24V, this device enhances functionality, underscoring its importance in managing high current loads securely.
Features & Benefits
• Screw terminal type for straightforward installation
• Includes one auxiliary contact, expanding circuit control options
• Power rating of 2.2kW, ensuring sufficient supply for various tasks
Applications
• Used in automated industrial control systems
• Suitable for switching electrical motors and machinery
• Applicable in HVAC systems for effective power management
• Ideal for controlling lighting systems in commercial environments
What is the input current for this device?
The device has an input current of 5.12A, fulfilling operational requirements efficiently.
How many auxiliary contacts are included with this contactor?
It includes one auxiliary contact configured as 1NO, providing additional switching capabilities.
What is the significance of the 24V control voltage?
The 24V control voltage ensures compatibility with a wide range of automation systems, promoting safety and efficiency.
Is installation straightforward for this contactor?
The screw terminal type simplifies the installation process for users.
Related links
- Omron J7KNU Contactor 3-Pole 2.2 kW, 1 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW, 3 NO/1 NC
- Omron J7KNU Contactor 4-Pole 2.2 kW, 4 NO
- Omron J7KNU Contactor 3-Pole 2.2 kW, 1 NO
- Omron J7KNU Contactor 3-Pole 1.1 kW, 1 NO
- Omron J7KNU Contactor 3-Pole 2.2 kW 440V
- Omron J7KNU Contactor 4-Pole 4 NC, 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 24V dc 440V
