Omron J7KNU Contactor, 24V ac Coil, 4-Pole, 5 A, 2.2 kW, 4 NO
- RS Stock No.:
- 215-5233
- Mfr. Part No.:
- J7KNU-05-4 24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€34.48
(exc. VAT)
€42.41
(inc. VAT)
- Shipping from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €34.48 |
*price indicative
- RS Stock No.:
- 215-5233
- Mfr. Part No.:
- J7KNU-05-4 24
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 5A | |
| Series | J7KNU | |
| Power Rating | 2.2kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 10 | |
| Terminal Type | Screw | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 33mm | |
| Depth | 36mm | |
| Length | 36mm | |
| Standards/Approvals | VDE0660, RoHS+WEEE 2002/95/EC+“002/96/EC, Low Voltage Directive 2006/95/EC, IEC 60947-5-1, EN 60947-5-1, EN 60947-4-1, EMC Directive 2004/108/EC | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 5A | ||
Series J7KNU | ||
Power Rating 2.2kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 10 | ||
Terminal Type Screw | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 33mm | ||
Depth 36mm | ||
Length 36mm | ||
Standards/Approvals VDE0660, RoHS+WEEE 2002/95/EC+“002/96/EC, Low Voltage Directive 2006/95/EC, IEC 60947-5-1, EN 60947-5-1, EN 60947-4-1, EMC Directive 2004/108/EC | ||
Pole and Throw Configuration 3P | ||
Related links
- Omron J7KNU Contactor 3-Pole 2.2 kW, 3 NO/1 NC
- Omron J7KNU Contactor 4-Pole 4 NC, 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 24V, 3 NO
- Omron J7KNU Contactor 4-Pole 1.1 kW, 2 NO/2 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW, 1 NC
- Omron J7KNU Contactor 4-Pole 1.1 kW, 4 NO
- Omron J7KNU Contactor 4-Pole 2.2 kW 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW 48V ac 440V
