Omron J7KN Contactor, 24V dc Coil, 3-Pole, 10 A, 4 kW 45V, 3 NO/1 NC
- RS Stock No.:
- 215-5185
- Distrelec Article No.:
- 110-27-918
- Mfr. Part No.:
- J7KN-10D-01 24D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€54.24
(exc. VAT)
€66.72
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.24 |
*price indicative
- RS Stock No.:
- 215-5185
- Distrelec Article No.:
- 110-27-918
- Mfr. Part No.:
- J7KN-10D-01 24D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 10A | |
| Series | J7KN | |
| Power Rating | 4kW | |
| Mount Type | Front | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 45V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 66mm | |
| Length | 65mm | |
| Width | 45mm | |
| Standards/Approvals | EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 10A | ||
Series J7KN | ||
Power Rating 4kW | ||
Mount Type Front | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 45V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Depth 66mm | ||
Length 65mm | ||
Width 45mm | ||
Standards/Approvals EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
The Omron J7KN series motor contactor has 3-main-poles.This modular system consists of main contactors and additional contact blocks. The basic units can be combined with auxiliary contacts.
AC and DC operated
Integrated auxiliary contacts
Screw fixing and snap fitting
System contactors for Fuseless Load Feeders with integrated link modules
Finger proof (BGV A2)
Related links
- Omron J7KN Contactor 3-Pole 4 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 1 NO/3 NC
- Omron J7KN Contactor 3-Pole 4 kW 24V ac 415V
- Omron J7KN Contactor 3-Pole 5.5 kW 45V, 1 NO/3 NC
- Omron J7KN Contactor 3-Pole 4 kW 24V dc 220V
- Omron J7KN Contactor 3-Pole 11 kW 24V dc 220V
- Omron J7KN Contactor 3-Pole 5.5 kW 24V dc 415V ac, 380 V ac
