Omron J7KN Contactor, 24V dc Coil, 3-Pole, 14 A, 5.5 kW 24V dc, 3 NO/1 NC, 415V ac, 380 V ac
- RS Stock No.:
- 215-5189
- Mfr. Part No.:
- J7KN-14D-01 24D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€63.26
(exc. VAT)
€77.81
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.26 |
*price indicative
- RS Stock No.:
- 215-5189
- Mfr. Part No.:
- J7KN-14D-01 24D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 415V ac, 380V ac | |
| Contact Current | 14A | |
| Power Rating | 5.5kW | |
| Series | J7KN | |
| Mount Type | Front | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | +40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 82.5mm | |
| Standards/Approvals | EN 60947-4-1 | |
| Length | 65mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 415V ac, 380V ac | ||
Contact Current 14A | ||
Power Rating 5.5kW | ||
Series J7KN | ||
Mount Type Front | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature +40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 82.5mm | ||
Standards/Approvals EN 60947-4-1 | ||
Length 65mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
Omron J7KN Series Contactor, 24V DC Coil Voltage, 14A Contact Current Rating - J7KN-14D-01 24D
This contactor is a reliable electromagnetic device designed for efficient control and automation within industrial applications. It features three poles and operates at a voltage of 24V DC, making it suitable for various control circuits. Its compact dimensions include a width of 45mm and a depth of 82.5mm, facilitating easy installation on a DIN rail.
Features & Benefits
• Offers a control voltage of 24V DC for versatile operation
• Features screw terminals for secure connectivity and installation
• Incorporates integrated auxiliary contacts for enhanced functionality
• Delivers efficient operation in extreme temperatures up to +60°C
Applications
• Used for controlling motors in electrical installations
• Suitable for industrial automation and machine control circuits
• Utilised in various requiring reliable load management
• Ideal for integration within systems that demand automated operations
How does this product handle large electrical loads in industrial applications?
The design includes a contact current rating of 14A, allowing it to effectively manage substantial electrical loads, ensuring durability and performance in demanding settings.
What safety features are incorporated to protect against electrical faults?
It meets rigorous global standards and includes provisions for shock resistance, providing reliable operation while safeguarding equipment and personnel.
Can it be mounted alongside other equipment on a DIN rail?
Yes, this contactor is specifically designed for DIN rail mounting, facilitating easy integration with additional components in a compact setup.
Related links
- Omron J7KN Contactor 3-Pole 5.5 kW 45V, 1 NO/3 NC
- Omron J7KN Contactor 3-Pole 5.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 4 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 11 kW 24V dc 220V
- Omron J7KN Contactor 3-Pole 5.5 kW 3V, 3 NO
- Omron J7KN Contactor 3-Pole 5.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 5.5 kW 230V ac 415V
