Omron J7KNU Contactor, 60V dc Coil, 4-Pole, 3 A, 4 NO
- RS Stock No.:
- 215-5237
- Mfr. Part No.:
- J7KNU-AR-40 60D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€39.28
(exc. VAT)
€48.31
(inc. VAT)
- Shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €39.28 |
*price indicative
- RS Stock No.:
- 215-5237
- Mfr. Part No.:
- J7KNU-AR-40 60D
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 3A | |
| Series | J7KNU | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | Integrated | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE0660 Low Voltage Directive 2006/95/EC, EN 60947-5-1, IEC 60947-5-1 EMC Directive 2004/108/EC, NLDX7 EAC, UL listed NLDX | |
| Width | 33mm | |
| Depth | 36mm | |
| Length | 36mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 60V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 3A | ||
Series J7KNU | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration Integrated | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE0660 Low Voltage Directive 2006/95/EC, EN 60947-5-1, IEC 60947-5-1 EMC Directive 2004/108/EC, NLDX7 EAC, UL listed NLDX | ||
Width 33mm | ||
Depth 36mm | ||
Length 36mm | ||
Pole and Throw Configuration 4 | ||
Related links
- Omron J7KNU Contactor 4-Pole 12 kW 60V dc 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 400V
- Omron J7KNU Contactor 3-Pole 2.2 kW 230V 415V
- Omron J7KNU Contactor 4-Pole 4 NC, 400V
- Omron J7KNU Contactor 4-Pole 1.1 kW, 4 NO
- Omron J7KNU Contactor 4-Pole 4 NC, 440V
- Omron J7KNU Contactor 4-Pole 3.5 kW 110V dc 440V
- Omron J7KNU Contactor 4-Pole 12 kW 180V ac 440V
