Schneider Electric TeSyS D Contactor, 240V Coil, 3-Pole, 150 A, 75 kW 110V, 3 NO
- RS Stock No.:
- 220-1260
- Mfr. Part No.:
- LC1D150U7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,438.21
(exc. VAT)
€1,769.00
(inc. VAT)
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,438.21 |
*price indicative
- RS Stock No.:
- 220-1260
- Mfr. Part No.:
- LC1D150U7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 150A | |
| Series | TeSyS D | |
| Power Rating | 75kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 18A | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 158mm | |
| Depth | 136mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 120mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 150A | ||
Series TeSyS D | ||
Power Rating 75kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 18A | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 158mm | ||
Depth 136mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 120mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 25 kW 240V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 240V, 3 NO
- Schneider Electric TeSys D Contactor 3-Pole 45 kW 440V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 230V, 4 NO
- Schneider Electric TeSys D Range Contactor 3-Pole 4 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 240V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 690V
