Eaton DILM Contactor, 230V ac Coil, 4-Pole, 20 A, 5.5 kW 230V ac, 4 NO, 400V ac
- RS Stock No.:
- 743-4946
- Mfr. Part No.:
- 276970 DILMP20(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.36
(exc. VAT)
€95.15
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 24 November 2026
- Plus 25 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.36 |
*price indicative
- RS Stock No.:
- 743-4946
- Mfr. Part No.:
- 276970 DILMP20(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 20A | |
| Series | DILM | |
| Power Rating | 5.5kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 68mm | |
| Depth | 117mm | |
| Width | 45mm | |
| Standards/Approvals | EN 60947 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 20A | ||
Series DILM | ||
Power Rating 5.5kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 68mm | ||
Depth 117mm | ||
Width 45mm | ||
Standards/Approvals EN 60947 | ||
Pole and Throw Configuration 4 | ||
Eaton Contactor, Shock-Resistant, 5000 Operations/h Frequency - DILM Series - 276970 DILMP20(230V50HZ,240V60HZ)
To control the power feed to your circuit, opt for this contactor from Eaton. When its electromagnetic coil is energised, the contacts open or close to make or break a connected circuit. With a contact rating of 20A, this device can handle the rigours of high-power electrical systems. You'll typically find it in energy solutions such as solar panels or wind turbines. A closing delay from 15 to 21ms and an opening delay between 9 and 18ms means you can trust it switches power to your circuit in a flash.
Features & Benefits
• Mounting position is adjustable by up to 180° for flexible assembly
• Tolerates up to 5000 operations per hour, so you get reliable performance
• Mechanical shock resistance of 10g to withstand heavy-duty settings
How do I connect conductors to the contactor?
This unit has screw terminals, so you can link wires with just a screwdriver and achieve solid connections that won't wobble loose under vibration.
How long will this contactor last?
Thanks to its mechanical service life of 20 million operations, you can depend on the contactor for long-term use with minimal risk of downtime.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILM Contactor 4-Pole 11 kW 230V ac 400V ac
- Eaton DILM Contactor 4-Pole 7.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 37 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 45 kW 230V ac 400V ac
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton DILM Contactor 3-Pole 11 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 230V ac 400V ac
