Eaton DILM Contactor, 230V ac, 240 V ac Coil, 3-Pole, 12 A, 5.5 kW, 1 NO, 690V
- RS Stock No.:
- 240-2786
- Mfr. Part No.:
- 199239 DILM12-10(230V50HZ,240V60HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€58.39
(exc. VAT)
€71.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.39 |
*price indicative
- RS Stock No.:
- 240-2786
- Mfr. Part No.:
- 199239 DILM12-10(230V50HZ,240V60HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac, 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor for Motors | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL | |
| Depth | 75mm | |
| Width | 45mm | |
| Length | 75mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V ac, 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor for Motors | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL | ||
Depth 75mm | ||
Width 45mm | ||
Length 75mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 240V AC Coil Voltage, 1NO Normal State Configuration - 199239 DILM12-10(230V50HZ,240V60HZ)-PI
This contactor is designed for industrial applications, capable of handling up to 12A with a power rating of 5.5 kW. It offers dependable performance in motor load control and is compatible with both 230V AC (50Hz) and 240V AC (60Hz) operations, making it essential for automation systems that require effective motor control and protection.
Features & Benefits
• Designed for 3-pole connections, enhancing wiring options
• Rated for 12A, suitable for various motor applications
• Power capacity of 5.5 kW, ideal for heavy-duty use
• Push-in terminals for quicker and easier connections
• Complies with efficiency class IE3 for motor compatibility
• Suitable for both non-inductive and slightly inductive loads
Applications
• Utilised in motor control for industrial settings
• Employed in resistance furnaces for efficient heating
• Used in AC induction motor for reliable switching
• Suitable for scenarios requiring multiple contact configurations
What is the maximum operational current?
The maximum operational current is rated at 12A under AC-3 conditions.
Can it be used at high ambient temperatures?
Yes, it operates effectively between -25°C and +60°C when open, and +40°C when enclosed.
What types of motors is it compatible with?
It is compatible with standard AC induction motors and those classified as efficiency class IE3.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 690V
- Eaton DILM Contactor 3-Pole 4 kW 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
- Eaton DILM Contactor 3-Pole 5.5 kW 690V
- Eaton DILM Contactor 3-Pole 3 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 230V ac 400V ac
