Siemens 3TH4 Contactor Relay, 10 A 24V dc, 7 NO/3 NC

Subtotal (1 unit)*

€239.22

(exc. VAT)

€294.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€239.22

*price indicative

RS Stock No.:
231-3567
Mfr. Part No.:
3TH4373-0BB4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Contact Current

10A

Series

3TH4

Mount Type

DIN Rail

Normal State Configuration

7 NO/3 NC

Number of Auxiliary Contacts

10

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Depth

135mm

Length

78mm

Width

55mm

COO (Country of Origin):
CN
The Siemens contactor relay mainly used for DC operation. It has 7 NO + 3 NC contact configuration.

IP00 protection class

-25 °C to +55 °C operating temperature range

Screw type terminals used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy