Siemens 3TH4 Contactor Relay, 10 A 24V dc, 5 NO/5 NC
- RS Stock No.:
- 203-3992
- Mfr. Part No.:
- 3TH4355-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€239.22
(exc. VAT)
€294.24
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.22 |
*price indicative
- RS Stock No.:
- 203-3992
- Mfr. Part No.:
- 3TH4355-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 5 NO/5 NC | |
| Number of Auxiliary Contacts | 10 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Pole and Throw Configuration | 10 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 5 NO/5 NC | ||
Number of Auxiliary Contacts 10 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Pole and Throw Configuration 10 | ||
- COO (Country of Origin):
- TR
The Siemens 55E contactor relay has contactor size 0. It has auxiliary and control current circuit of screw type terminals. The design of fuse link is to protect from short circuit.
Protection class IP20
DC type supply voltage
Related links
- Siemens 3TH4 Contactor Relay 5 NO/5 NC
- Siemens 3TH4 Contactor Relay 10-Pole 5 NO/5 NC
- Siemens 3TH4 Contactor Relay 10-Pole 5 NO/5 NC
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 5 NO/5 NC
- Siemens 3TH4 Contactor Relay 5 NO/3 NC
- Siemens 3TH4 Contactor 10-Pole 5 NO/5 NC, 400V
- Siemens 3TH4 Contactor Relay 10-Pole 5 NO/5 NC, 888V
- Siemens 6A F.L.C 24V dc
