ABB AF Contactor, 250V Coil, 4-Pole, 200 A, 75 kW 250V, 4 NO
- RS Stock No.:
- 231-9443
- Mfr. Part No.:
- 1SFL447101R1311 AF140-40-11-13 100-250V
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€642.91
(exc. VAT)
€790.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €642.91 |
*price indicative
- RS Stock No.:
- 231-9443
- Mfr. Part No.:
- 1SFL447101R1311 AF140-40-11-13 100-250V
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 200A | |
| Series | AF | |
| Power Rating | 75kW | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 160A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 250V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 128mm | |
| Depth | 150mm | |
| Width | 120mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 200A | ||
Series AF | ||
Power Rating 75kW | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 160A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 250V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 128mm | ||
Depth 150mm | ||
Width 120mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- SE
ABB Series AF Contactor, 4NO Configuration, 75 kW Power Rating - 1SFL447101R1311 AF140-40-11-13 100-250V
This contactor by ABB is a reliable choice for various industrial applications. With a coil voltage of 250V and a contact current rating of 200A, this contactor provides high performance and durability.
Features & Benefits
• 4-poles configuration for efficient operation
• Power rating of 75 kW suitable for heavy-duty applications
• Wide control voltage range of 100 to 250V for flexibility
• Surge protection built-in for added safety
• Compact design with easy extension capabilities
Applications
• Ideal for controlling motors up to 75 kW / 400 V AC
• Suitable for switching power circuits up to 200 A
• Can be used in unstable networks due to distinct operations
Can it control motors above 75 kW?
Yes, this contactor is designed to control motors up to 75 kW efficiently.
Will it work with power circuits exceeding 200 A?
Yes, it can easily switch power circuits up to 200 A.
Is it suitable for use in high-voltage applications?
Yes, this contactor is designed for high-voltage usage in industrial settings.
Related links
- ABB AF Contactor 4-Pole 55 kW 500V, 4 NO
- ABB AF Contactor 4-Pole 4 kW 250V, 4 NO
- ABB AF Contactor 4-Pole 7.5 kW 250V, 4 NO
- ABB AF Contactor 3-Pole 4 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 425 kW 250V 1kV
- ABB AF Contactor 4-Pole 7.5 kW 250V, 2 NO/2 NC
- ABB AF Contactor 3-Pole 355 kW 250V, 3 NO