ABB AF Contactor, 250V Coil, 4-Pole, 30 A, 7.5 kW 250V, 2 NO/2 NC
- RS Stock No.:
- 237-4904
- Mfr. Part No.:
- 1SBL176501R2300
- Manufacturer:
- ABB
Subtotal (1 unit)*
€140.59
(exc. VAT)
€172.93
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.59 |
*price indicative
- RS Stock No.:
- 237-4904
- Mfr. Part No.:
- 1SBL176501R2300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 30A | |
| Power Rating | 7.5kW | |
| Series | AF | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 30A | |
| Control Circuit Voltage Uc | 250V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 45mm | |
| Depth | 77mm | |
| Length | 77mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 30A | ||
Power Rating 7.5kW | ||
Series AF | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 30A | ||
Control Circuit Voltage Uc 250V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 45mm | ||
Depth 77mm | ||
Length 77mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 4 Poles, 30A Current Rating- 1SBL176501R2300
This contactor is a robust motor control solution designed for industrial applications. With its compact dimensions of 77mm x 45mm x 77mm, it features a 4 pole configuration that operates at 690V. This model is ideal for controlling motors up to 7.5 kW and handling power circuits rated for 30A.
Features & Benefits
• Wide control voltage range enhances operational flexibility
• Built-in surge protection improves system reliability
• Screw terminal connections facilitate easy installation
• DIN rail mount design ensures stable positioning
• Operates effectively in temperatures from -40°C to +70°C
• Compatible with a variety of control voltages for versatile use
Applications
• Used for motor control in industrial machinery
• Utilised in automated systems requiring reliable switching
• Ideal for with varying control voltage needs
• Suitable for operations in challenging environments
What are the benefits of using this model for motor control applications?
Using this model allows efficient motor control for industrial processes. Its ability to handle up to 7.5 kW allows for seamless integration into various machinery, ensuring reliable operation without risking overload.
How does the control voltage range impact its performance?
The extensive control voltage range of 100-250V enables it to function effectively in unstable networks, making it a suitable choice for diverse applications where power stability can fluctuate.
What is the significance of the built-in surge protection?
The surge protection feature safeguards the device against voltage spikes, reducing the risk of damage and extending the lifespan of both the contactor and connected equipment.
Can it be easily expanded with additional components?
Yes, this contactor's design allows for straightforward integration with add-on auxiliary contact blocks and other accessories, enhancing its functionality based on specific operational needs.
What temperature conditions can this contactor withstand?
This model can operate efficiently within a temperature range of -40°C to +70°C, making it suitable for a wide array of industrial environments without compromising performance.
Related links
- ABB AF Contactor 4-Pole 7.5 kW 250V, 4 NO
- ABB AF Contactor 4-Pole 4 kW 250V, 4 NO
- ABB AF Contactor 4-Pole 75 kW 250V, 4 NO
- ABB AF Contactor 4-Pole 55 kW 500V, 4 NO
- ABB AF Contactor 3-Pole 4 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 425 kW 250V 1kV
- ABB AF Contactor 3-Pole 18.5 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 355 kW 250V, 3 NO