ABB AF Contactor, 250V Coil, 4-Pole, 30 A, 7.5 kW 250V, 4 NO

Subtotal (1 unit)*

€136.19

(exc. VAT)

€167.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€136.19

*price indicative

RS Stock No.:
237-4901
Mfr. Part No.:
1SBL176201R2300 AF16Z-40-00-23
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250V

Product Type

Contactor

Number of Poles

4

Contact Current

30A

Series

AF

Power Rating

7.5kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

250V

Operational Current Ie

30A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

77mm

Length

77mm

Standards/Approvals

IEC/EN 60947-4-1

Width

45mm

Pole and Throw Configuration

4

COO (Country of Origin):
FR

ABB Series AF Contactor, 250V Coil Voltage, 30A Contact Current Rating - 1SBL176201R2300 AF16Z-40-00-23


This contactor is a critical component designed for effective motor control in industrial settings. It is a reliable 4 pole contactor suitable for operation at a coil voltage of 690V, providing robust performance in various applications. Compact in size, it features screw terminals for easy installation on DIN rail setups, ensuring efficient space utilisation.

Features & Benefits


• Wide control voltage range from 100 to 250V for versatile applications

• Built-in surge protection minimises energy consumption

• Capable of switching power circuits up to 30A for reliable performance

• Designed for motors up to 7.5 kW, offering excellent efficiency

• Block type design enables expansion with auxiliary contacts

• High operational temperature range from -40°C to +70°C for adaptability

Applications


• Used for motor control in automation systems

• Operates in industrial environments requiring a 30A contactor

• Suitable for with varying power circuits up to 690V

• Ideal for installation alongside other industrial electrical components

How does the product manage high control voltage variations?


The design includes advanced technology that accommodates large fluctuations in control voltage, helping to maintain efficient operations even in unstable network conditions.

What kind of terminals does it use for connection?


It utilises screw terminals, providing a secure and stable connection that enhances reliability during operation.

What is the maximum operational temperature for this device?


The device can function effectively in ambient temperatures ranging between -40°C and +70°C, making it suitable for various environmental conditions.

Can this contactor be easily modified for additional functionalities?


Yes, it can be easily extended with add-on auxiliary contact blocks and a range of accessories, allowing for customised installations as per requirements.

How frequently can it switch electrical loads per hour?


It is capable of operating at a maximum electrical switching frequency of 600 cycles per hour, ensuring efficient performance in dynamic applications.

Related links