ABB B Contactor, 42V Coil, 3-Pole, 20 A, 4 kW 42V, 3 NO
- RS Stock No.:
- 237-1561
- Mfr. Part No.:
- GJL1211001R0102 B6-30-10 42V AC
- Manufacturer:
- ABB
Subtotal (1 unit)*
€36.88
(exc. VAT)
€45.36
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.88 |
*price indicative
- RS Stock No.:
- 237-1561
- Mfr. Part No.:
- GJL1211001R0102 B6-30-10 42V AC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | B | |
| Mount Type | Wall | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 42V | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series B | ||
Mount Type Wall | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 42V | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 42V Coil Voltage, 20A Contact Current Rating - GJL1211001R0102
This contactor is a compact control unit, specifically designed for efficient load management. With three poles and an auxiliary contact, it operates on a coil voltage of 42V AC. Its compact size (52.5mm width, 46.7mm depth, and 46.7mm length) ensures suitability in space-limited applications, seamlessly fitting into various installations while offering robust performance.
Features & Benefits
• Silent coil operation enhances comfort in sound-sensitive environments
• Supports loads up to 4 kW, versatile for multiple applications
• Equipped with screw terminals allowing for straightforward connections
• Integrated mounting options for both DIN rail and wall installation
• Features a switch position indicator for simple operational checks
• Designed for ambient conditions between -25°C and +55°C for reliable performance
Applications
• Utilised in residential and commercial buildings for load control
• Essential in industrial settings for managing single and three-phase loads
• Ideal for requiring high-current switching capacity
• Suitable for controlling motors and other electrical systems
How does this design accommodate installation in tight spaces?
The compact dimensions and adaptable mounting styles allow for easy installation in limited spaces, enabling versatility in diverse applications.
What is the environmental range for operation?
It operates effectively between -25°C and +55°C, making it suitable for various conditions across multiple environments.
Can it handle high-voltage applications?
Yes, it is rated for a maximum operating voltage of 690V AC and can handle currents up to 20A, making it reliable for significant electrical tasks.
What type of maintenance is needed to ensure optimal functionality?
Regular inspections of the connections and operational functionality, along with ensuring cleanliness in the contact area, can help maintain reliable performance throughout its service life.
Related links
- ABB B Contactor 3-Pole 4 kW 42V, 3 NO
- ABB B Contactor 3-Pole 3 kW 42V, 3 NO
- ABB B Contactor 3-Pole 4 kW 42V, 3 NO
- ABB B Contactor 4-Pole 4 kW 42V, 2 NO/2 NC
- ABB B Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B Contactor 3-Pole 4 kW 240V ac 690V ac
- ABB B Contactor 3-Pole 4 kW 24V ac 690V ac
- ABB B Contactor 3-Pole 4 kW 415V 690V