ABB B Contactor, 42V ac Coil, 4-Pole, 20 A, 4 kW 42V, 2 NO/2 NC
- RS Stock No.:
- 237-1573
- Mfr. Part No.:
- GJL1211501R0002 B6-22-00 42V AC
- Manufacturer:
- ABB
Subtotal (1 unit)*
€36.88
(exc. VAT)
€45.36
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.88 |
*price indicative
- RS Stock No.:
- 237-1573
- Mfr. Part No.:
- GJL1211501R0002 B6-22-00 42V AC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 42V ac | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | B | |
| Mount Type | Wall | |
| Function | Control Unit | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 52.5mm | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 42V ac | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series B | ||
Mount Type Wall | ||
Function Control Unit | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 52.5mm | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 4 Poles, 20A Contact Current Rating - GJL1211501R0002 B6-22-00 42V AC
This contactor is a compact control unit designed for diverse applications in the electrical field. With dimensions of 46.7mm length, 52.5mm width, and a depth of 46.7mm, this 42V AC contactor excels in both residential and industrial environments. Its reliability and space-saving design make it suitable for controlling various loads.
Features & Benefits
• Compact 4 pole design saves valuable installation space
• Offers a control voltage of 42V enhancing versatility
• Silent coil operation reduces noise during use
• Can handle 20A currents, suitable for heavy-duty applications
• Compatible with DIN rail mounting for easy installation
• Maximum operating temperature of +55°C ensures durability in diverse conditions
Applications
• Ideal for controlling single or three-phase loads
• Suitable for residential and commercial building
• Used in industrial environments for effective load management
• Effective for switching control signals in automated systems
What is the rated operational voltage and current?
The rated operational voltage for this unit is 42V AC, with a maximum current capacity of 20A for main circuits.
How does the contactor handle varying load conditions?
It is engineered to manage loads up to 4 kW and provides silent operation, which helps in transferring power efficiently in both light and heavy applications.
What type of mounting is supported for installation?
It supports DIN rail mounting, making it easy to incorporate into existing setups without needing special brackets or supports.
Can it withstand extreme environmental conditions?
Yes, it operates within a temperature range of -20°C to +55°C and is designed for various industrial applications.
What kind of maintenance is required for the contactor?
The contactor has been rated for up to 10 million mechanical cycles, requiring minimal maintenance, ensuring longevity and reliability in operation.
Related links
- ABB B Contactor 3-Pole 4 kW 42V, 3 NO
- ABB B Contactor 3-Pole 3 kW 42V, 3 NO
- ABB B Contactor 3-Pole 4 kW 42V, 3 NO
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB B Contactor 4-Pole 4 kW 415V, 4 NO
- ABB B Contactor 4-Pole 4 kW 127V, 4 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 42V ac 690V