ABB B Contactor, 48V Coil, 3-Pole, 20 A, 4 kW 42V, 3 NO
- RS Stock No.:
- 237-1563
- Mfr. Part No.:
- GJL1211001R0103 B6-30-10 48V AC
- Manufacturer:
- ABB
Subtotal (1 unit)*
€36.88
(exc. VAT)
€45.36
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.88 |
*price indicative
- RS Stock No.:
- 237-1563
- Mfr. Part No.:
- GJL1211001R0103 B6-30-10 48V AC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | B | |
| Power Rating | 4kW | |
| Mount Type | Wall | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 42V | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series B | ||
Power Rating 4kW | ||
Mount Type Wall | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 42V | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 52.5mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 3 Pole Configuration, 48V AC Coil Voltage - GJL1211001R0103
This contactor is a compact control unit designed for reliable operation in a variety of settings. The B6-30-10 model features a 3-pole arrangement along with 1 auxiliary contact, measuring 52.5mm in width and 46.7mm in depth. With a coil voltage of 48V AC, it excels in managing single or three-phase loads of up to 4 kW.
Features & Benefits
• Silent coil operation minimises noise disruptions
• DIN rail mounting streamlines installation in tight spaces
• Integrated switching position indicator enhances user awareness
• Auxiliary contact configuration improves operational versatility
• Robust design supports maximum temperatures of up to +55°C
• Rated current of 20A ensures reliable performance
Applications
• Utilised for controlling motors in residential buildings
• Suitable for commercial building automation systems
• Employed in industrial for load management
• Ideal for switching control signals in machinery
What operating conditions does this device support?
This device operates effectively within a temperature range of -25°C to +55°C, making it suitable for various environments. It can work at altitudes of up to 2000m above sea level without compromising performance.
How does the auxiliary contact configuration enhance operation?
The auxiliary contact configuration allows for additional control features, enabling users to switch secondary circuits or incorporate signalling devices, which enhances the overall functionality of the control unit.
What are the requirements for connecting this contactor?
It supports various connection capacities, accommodating flexible and rigid wire sizes ranging from 1mm² to 4mm², ensuring compatibility with multiple electrical setups.
How many operational cycles can it handle effectively?
The device boasts a mechanical durability of 10 million cycles, ensuring longevity and minimising maintenance needs, making it an efficient choice for frequent use.
Related links
- ABB B Contactor 3-Pole 4 kW 42V, 3 NO
- ABB B Contactor 3-Pole 4 kW 48V, 3 NO
- ABB B Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B Contactor 3-Pole 3 kW 42V, 3 NO
- ABB B Contactor 3-Pole 4 kW 415V 690V
- ABB B Contactor 4-Pole 4 kW 42V, 2 NO/2 NC
- ABB B Contactor 3-Pole 4 kW 240V ac 690V ac
- ABB B Contactor 3-Pole 4 kW 24V ac 690V ac