ABB B Contactor, 415V ac Coil, 4-Pole, 20 A, 4 kW 415V, 4 NO
- RS Stock No.:
- 237-1572
- Mfr. Part No.:
- GJL1211203R8005
- Manufacturer:
- ABB
Subtotal (1 unit)*
€36.88
(exc. VAT)
€45.36
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.88 |
*price indicative
- RS Stock No.:
- 237-1572
- Mfr. Part No.:
- GJL1211203R8005
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 415V ac | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Series | B | |
| Power Rating | 4kW | |
| Mount Type | Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 pole | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 415V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 415V ac | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Series B | ||
Power Rating 4kW | ||
Mount Type Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 pole | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 415V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 52.5mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 20A Contact Current Rating, 4NO Normal State Configuration - GJL1211203R8005
This contactor is a high-performance control unit designed for reliable operation in various applications. Suitable for both residential and industrial settings, this compact 4 pole contactor is engineered to handle loads up to 20A and 4 kW with minimal space requirements. The device measures 52.5mm in width and 46.7mm in depth, making it ideal for installations where space is limited.
Features & Benefits
• Compact design aids installation in tight spaces
• Operates reliably with a maximum temperature of +55°C
• Features flat pin connections for easy wiring
• Silent coil operation reduces noise in applications
• Supports 4NO configuration for enhanced control functions
• Suitable for DIN rail mounting ensuring secure fit
Applications
• Used for controlling single-phase or three-phase loads in industrial settings
• Ideal for automation tasks within commercial buildings
• Used in residential electrical systems for power management
• Suitable for controlling motors and other electrical equipment
• Utilised in machinery where space and efficiency are critical
What is the coil voltage range for this device?
It operates within a coil voltage range of 220V to 690V AC and also supports DC applications.
How does the maximum operating temperature affect its performance?
The device can function effectively at temperatures up to +55°C, ensuring stability in various environmental conditions.
What are the implications of having zero auxiliary contacts?
Having no auxiliary contacts simplifies the design and reduces the potential for circuit complexity, focusing on essential functions.
Can it handle multiple usage cycles without failure?
This contactor is designed with a mechanical durability of 10 million cycles for reliable long-term performance in demanding situations.
Related links
- ABB B Contactor 4-Pole 4 kW 415V, 4 NO
- ABB B Contactor 4-Pole 5.5 kW 415V, 4 NO
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 3-Pole 4 kW 415V 690V
- ABB B Contactor 4-Pole 4 kW 127V, 4 NO
- ABB B Contactor 4-Pole 4 kW 42V, 2 NO/2 NC
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 3-Pole 4 kW 127V, 3 NO