ABB B Contactor, 48V dc Coil, 3-Pole, 20 A, 4 kW 48V, 3 NO
- RS Stock No.:
- 237-1586
- Mfr. Part No.:
- GJL1213001R1106 BC6-30-10 48V DC
- Manufacturer:
- ABB
Subtotal (1 unit)*
€36.88
(exc. VAT)
€45.36
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.88 |
*price indicative
- RS Stock No.:
- 237-1586
- Mfr. Part No.:
- GJL1213001R1106 BC6-30-10 48V DC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | B | |
| Function | Control Unit | |
| Mount Type | Wall | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series B | ||
Function Control Unit | ||
Mount Type Wall | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 48V Control Voltage, 20A Current Rating - GJL1213001R1106 BC6-30-10 48V DC
This contactor is a robust electrical control unit designed for high-performance applications, featuring a compact size suitable for diverse settings. Measuring 52.5mm in width and 46.7mm in depth, it is configured with 3 poles and an auxiliary contact. This model operates at a control voltage of 48V DC, making it ideal for small to medium-sized electrical loads.
Features & Benefits
• Utilises a noiseless coil for efficient operation
• Suitable for controlling loads up to 20A
• Compact design allows for space-saving installation
• Flexible mounting options on DIN rail or wall
• Features screw terminals for secure electrical connections
• Integrated auxiliary contact for additional circuit functions
Applications
• Suitable for control in residential and industrial systems
• Ideal for controlling single or three-phase loads
• Used for switching control signals within automation systems
• Applicable in commercial buildings where space is limited
How does the compact size of this electrical control unit benefit installation?
The compact design ensures it fits in tight spaces, making it easier to implement in various setups without compromising on performance.
What are the temperature limits for reliable operation?
It can operate effectively within a temperature range of -25°C to +55°C, ensuring functionality in diverse environmental conditions.
Can this contactor be used for both AC and DC applications?
Yes, it is suitable for controlling AC loads up to 690V and DC loads, making it versatile for different electrical configurations.
What is the importance of the auxiliary contact configuration?
The integrated auxiliary contact allows for additional switching options, enhancing flexibility in controlling circuits and improving the automation process.
How does the mounting style impact the use of this contactor?
The DIN rail mount option simplifies installation, enabling easy integration into existing systems and facilitating quick replacements when required.
Related links
- ABB B Contactor 3-Pole 4 kW 42V, 3 NO
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac
- ABB B Contactor 3-Pole 4 kW 32V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 32V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 24V 690V
- ABB B Contactor 3-Pole 5.5 kW 24V, 3 NO