ABB B Contactor, 240V ac Coil, 3-Pole, 20 A, 5.5 kW 240V, 3 NO
- RS Stock No.:
- 237-1597
- Mfr. Part No.:
- GJL1311003R8010
- Manufacturer:
- ABB
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
- RS Stock No.:
- 237-1597
- Mfr. Part No.:
- GJL1311003R8010
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | B | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Flat-Pin | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 52.5mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series B | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Flat-Pin | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 52.5mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 20A Contact Current Rating, 3 Poles - GJL1311003R8010
This contactor is a compact 3 pole device designed for control applications. It features a coil voltage of 220 to 690V AC and operates effectively in both AC and DC applications. Ideal for industrial and commercial use, this model also includes one auxiliary contact. Dimensions are compact, measuring 52.5mm in width and 46.7mm in depth, making it suitable for tight spaces.
Features & Benefits
• Controls loads up to 5.5 kW, optimising power usage
• Rated for 20A operation, ensuring high reliability
• Silent coil operation reduces noise disturbance
• Integrated mounting options for DIN rail or wall
• Flat pin terminal design simplifies connections
• Wide operating temperature range from -25°C to +55°C
Applications
• Used for switching single or three-phase loads
• Suitable for controlling motors and lighting circuits
• Ideal in residential, commercial, and industrial settings
• Utilised where space-saving solutions are crucial
• Enables efficient control of various electrical systems
What are the advantages of using a 3 pole contactor over a 1 pole contactor?
A 3 pole contactor can control three-phase systems, providing more versatility for electrical loads. This allows for effective switching of larger motors and complex machinery, which a single pole cannot manage.
What is the significance of having a silent coil in this device?
The silent coil feature is critical for applications where minimising operational noise is essential. This makes it particularly useful in commercial and residential environments, ensuring quieter operation during control tasks.
How does the temperature range impact the performance of the contactor?
The temperature range of -25°C to +55°C allows for reliable operation in various environments, from unheated spaces to high-temperature conditions. This ensures consistent performance regardless of external climate factors.
Related links
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V ac 690V ac
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 127V, 3 NO
- ABB VBC7-30-01 Contactor 3-Pole 5.5 kW 240V, 3 NO