ABB B Contactor, 240V ac Coil, 3-Pole, 20 A, 5.5 kW 240V, 3 NO
- RS Stock No.:
- 237-1625
- Mfr. Part No.:
- GJL1313003R0105
- Manufacturer:
- ABB
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
- RS Stock No.:
- 237-1625
- Mfr. Part No.:
- GJL1313003R0105
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | B | |
| Mount Type | Wall | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Flat-Pin | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | +55°C | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series B | ||
Mount Type Wall | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Flat-Pin | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature +55°C | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 52.5mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 20A Contact Current Rating, 240V Control Voltage - GJL1313003R0105
This is a compact contactor designed for controlling motor loads and signal switching. The 3-pole design supports flat pin connections for easy installation on DIN rail, making it a practical choice for various electrical circuits. It operates effectively within a temperature range of -25°C to +55°C, ensuring reliability in diverse environments.
Features & Benefits
• 20A contactor supports medium current applications
• Suitable for control voltages of 220-690V AC and DC
• Incorporates 1 auxiliary contact for expanded functionality
• Noiseless coil operation enhances user comfort
• Compact dimensions save valuable installation space
• Integrates seamlessly onto DIN rail for easy mounting
Applications
• Suitable for residential and commercial electrical systems
• Ideal for controlling single or three-phase loads up to 5.5 kW
• Used in industrial environments for motor control circuits
• Applicable for switching various control signals
What is the rated operational power for this product?
The rated operational power for three-phase applications at 400V is up to 5.5 kW, optimised for effective load management.
How does the temperature rating affect performance?
The operational temperature range of -25°C to +55°C ensures consistent performance across various climates, catering to both industrial and commercial settings.
Can this unit handle high electrical switching frequencies?
Yes, this contactor can manage up to 600 cycles per hour for DC applications, making it suitable for frequent operational requirements.
Related links
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V ac 690V ac
- ABB VB Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB VBC7-30-01 Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 127V, 3 NO