ABB B Contactor, 415V ac Coil, 4-Pole, 20 A, 5.5 kW 415V, 4 NO
- RS Stock No.:
- 237-1602
- Mfr. Part No.:
- GJL1311201R8005
- Manufacturer:
- ABB
Subtotal (1 unit)*
€54.38
(exc. VAT)
€66.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.38 |
*price indicative
- RS Stock No.:
- 237-1602
- Mfr. Part No.:
- GJL1311201R8005
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 415V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | B | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 415V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 52.5mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 415V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series B | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 415V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 52.5mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 20A Contact Current Rating, 4 Poles - GJL1311201R8005
This contactor is a compact and efficient solution for controlling electrical loads in various applications. Designed as a 4 pole contactor with screw terminals, it is suitable for both AC and DC operation, handling control voltages up to 415V. With dimensions of 52.5mm in width and a depth of 46.7mm, it efficiently manages power ratings of up to 5.5 kW.
Features & Benefits
• Compact design optimises space in control panels
• Rated for 20A, suitable for heavy-duty applications
• High temperature tolerance from -25°C to +55°C
• Silent coil operation reduces noise in sensitive environments
• Integrated mounting options for rail or wall placement
• Offers reliable performance across single and three-phase loads
Applications
• Used for controlling motors in industrial settings
• Ideal for residential and commercial building automation
• Applied in HVAC systems and lift control
• Suitable for switching control signals in electrical networks
What is the maximum operational temperature this device can withstand?
It can operate effectively at temperatures ranging from -25°C to +55°C, allowing for flexibility in various environmental conditions.
How many connections are available for auxiliary contacts?
This model does not offer auxiliary contacts, streamlining its application where additional control options are not necessary.
What types of loads can be managed with this contactor?
It is capable of managing both single and three-phase loads, providing versatility for different electrical systems.
What is the correct installation method for this device?
It can be securely mounted on a DIN rail, providing a stable and organised installation in control cabinets.
What is the rated operational current for this contactor?
The contactor is rated for an operational current of up to 20A, making it suitable for various high-demand applications.
Related links
- ABB B Contactor 4-Pole 5.5 kW 24V, 4 NO
- ABB B Contactor 4-Pole 5.5 kW 415V, 4 NO
- ABB B Contactor 4-Pole 4 kW 415V, 4 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 3-Pole 4 kW 415V 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 415V ac 690V
- Schneider Electric LC1D Contactor 4-Pole 12.5 W 415V ac 690V