ABB VB Contactor, 12V dc Coil, 3-Pole, 20 A, 5.5 kW 12V dc, 3 NO
- RS Stock No.:
- 237-1636
- Mfr. Part No.:
- GJL1313903R0107
- Manufacturer:
- ABB
Subtotal (1 unit)*
€141.58
(exc. VAT)
€174.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.58 |
*price indicative
- RS Stock No.:
- 237-1636
- Mfr. Part No.:
- GJL1313903R0107
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | VB | |
| Power Rating | 5.5kW | |
| Function | Reversing | |
| Mount Type | Wall | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 12V dc | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 97mm | |
| Length | 58mm | |
| Depth | 47mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series VB | ||
Power Rating 5.5kW | ||
Function Reversing | ||
Mount Type Wall | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 12V dc | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 97mm | ||
Length 58mm | ||
Depth 47mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 12V DC Coil Voltage, 20A Contact Current Rating - GJL1313903R0107
This reversing contactor is designed for versatile motor control applications up to 5.5 kW. The compact design includes three poles with a standard 3NO contact configuration, making it suitable for space-constrained environments. The flat-pin connections enhance ease of installation, and its robust construction allows reliable operation across various conditions.
Features & Benefits
• Operates efficiently at a coil voltage of 12V DC
• Designed for three-pole configurations for maximum versatility
• Handles a contact current rating of 20A safely
• Supports 5.5 kW applications, ideal for motor control
• Features a noiseless and hum-free coil for quieter operation
• Provides integrated mounting options on DIN rail or walls
Applications
• Suitable for controlling motors in industrial systems
• Ideal for use in commercial and residential building automation
• Effective for requiring reversing direction of motors
• Utilised in automation projects that demand compact solutions
What is the maximum load capacity for this electrical component?
This product can manage loads of up to 5.5 kW when controlling three-phase motor systems. It is rated for a contact current of 20A under standard operational conditions.
Can it be mounted in different configurations?
Yes, the contactor supports flexible mounting options, including both DIN rail and wall mount installations, making it convenient for various setups.
What ambient temperature range can it operate within?
It operates effectively in ambient temperatures ranging from -20°C to +55°C, ensuring reliability across diverse environments.
What are the required maintenance practices for optimal performance?
Regular inspections for signs of wear or corrosion are advisable, along with ensuring that connections remain secure and clean to maintain optimal performance.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB GJL131 Contactor 3-Pole 5.5 kW 12V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 12V dc 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 5.5 kW 12V dc 690V ac
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 12V dc 690V
- Schneider Electric LP2K Contactor 3-Pole 5.5 kW 12V dc 690V ac