ABB VB Contactor, 12V dc Coil, 3-Pole, 20 A, 5.5 kW 12V, 3 NO
- RS Stock No.:
- 237-1643
- Mfr. Part No.:
- GJL1313911R0107
- Manufacturer:
- ABB
Subtotal (1 unit)*
€126.05
(exc. VAT)
€155.04
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.05 |
*price indicative
- RS Stock No.:
- 237-1643
- Mfr. Part No.:
- GJL1313911R0107
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | VB | |
| Function | Reversing | |
| Mount Type | Wall | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 12V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Width | 96.2mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series VB | ||
Function Reversing | ||
Mount Type Wall | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 12V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Width 96.2mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 3 Poles, 20A Contact Current Rating - GJL1313911R0107
This contactor is a compact and efficient solution for controlling three-phase motor loads, rated at 5.5 kW. Designed with screw terminals and a robust DIN rail mounting style, it features a 3 pole arrangement and an auxiliary contact configuration. The device measures 96.2mm in width, 46.7mm in depth, and is suitable for operation within a temperature range of -20°C to +55°C.
Features & Benefits
• Compact design minimises space while ensuring high performance
• 3 pole configuration enables reliable control in various applications
• Auxiliary contact aids in enhancing functionality and safety
• Designed for 20A current rating allowing for robust performance
• Low voltage operation at 12V enhances versatility
• Mechanical interlock ensures safe operation during use
Applications
• Utilised in residential and commercial automation systems
• Ideal for controlling three-phase motors in industrial settings
• Commonly employed in where space-saving is crucial
• Suitable for reliable motor load handling up to 5.5 kW
What operational benefits does the design of this device provide?
The product features a noiseless coil for unobtrusive operation, ideal for environments where sound minimisation is important. The mechanical interlock also enhances safety by preventing unintentional activation during maintenance.
How does the product ensure reliability in varying conditions?
The contactor operates effectively in a temperature range of -20°C to +55°C, making it suitable for diverse climates. Its robust build quality ensures long-lasting performance even under demanding conditions.
What is the significance of the auxiliary contact configuration?
The auxiliary contact provides additional functionality, enabling users to set up control circuits or alerts that can enhance safety and monitoring in industrial or commercial applications.
What are the electrical current capabilities of this contactor?
The device supports a current rating of 20A, which allows it to handle various motor loads efficiently across its operational voltage specifications. This versatility is essential for integrating into different control systems.
How is this contactor mounted, and what installation considerations should be noted?
This product is designed for mounting on DIN rails, which simplifies installation in electrical panels. It is important to ensure adequate space for wiring connections and to follow specified torque settings for terminals to maintain performance.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V dc, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB GJL131 Contactor 3-Pole 5.5 kW 12V dc 690V
- Schneider Electric LP2K Contactor 3-Pole 5.5 kW 12V dc 690V ac
- ABB B Contactor 4-Pole 5.5 kW 12V, 4 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V, 3 NO