ABB VB Contactor, 125V ac Coil, 3-Pole, 20 A, 5.5 kW 12V, 3 NO
- RS Stock No.:
- 237-1638
- Mfr. Part No.:
- GJL1313911R0014
- Manufacturer:
- ABB
Subtotal (1 unit)*
€121.20
(exc. VAT)
€149.08
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.20 |
*price indicative
- RS Stock No.:
- 237-1638
- Mfr. Part No.:
- GJL1313911R0014
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 125V ac | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | VB | |
| Function | Reversing | |
| Mount Type | Wall | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 12V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Width | 96.2mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 125V ac | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series VB | ||
Function Reversing | ||
Mount Type Wall | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 12V | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Width 96.2mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 3 Poles, 20A Contact Current Rating - GJL1313911R0014
This contactor is a compact 3 pole device designed for reliable control of three-phase motor loads up to 5.5 kW. With dimensions of 96.2mm in width, 46.7mm in depth, and 46.7mm in height, it is engineered to fit seamlessly into various environments, including residential and industrial applications.
Features & Benefits
• Designed for reversing applications, ensuring versatile functionality
• Supports a contact current rating of 20A for effective performance
• Includes one auxiliary contact for expanded control capabilities
• Equipped with screw terminals providing secure electrical connections
• Operates within a wide temperature range from -20°C to +55°C
• Suitable for DIN rail mounting, facilitating easy installation
Applications
• Utilised for controlling three-phase motor loads in industrial setups
• Ideal for residential and commercial building
• Effective in machinery requiring reversible motor operations
• Supports automation systems needing space-efficient solutions
What is the importance of the auxiliary contact in this device?
The auxiliary contact enhances control by allowing additional circuit management options, which is beneficial for applications that require monitoring or control of auxiliary functions.
How does the temperature range affect operational efficiency?
The broad operational temperature range ensures functionality in diverse environments, maintaining performance stability across varying conditions.
What specifications should I consider for mounting this device?
It is designed for DIN rail mounting, adhering to IEC standards, which offers compatibility with standard mounting systems, ensuring a secure fit in control panels.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V dc, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 125V, 3 NO
- ABB VBC7-30-01 Contactor 3-Pole 5.5 kW 125V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 127V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 127V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO