ABB VB Contactor, 12V dc Coil, 3-Pole, 20 A, 5.5 kW 12V, 3 NO
- RS Stock No.:
- 237-1632
- Mfr. Part No.:
- GJL1313901R0107
- Manufacturer:
- ABB
Subtotal (1 unit)*
€121.20
(exc. VAT)
€149.08
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.20 |
*price indicative
- RS Stock No.:
- 237-1632
- Mfr. Part No.:
- GJL1313901R0107
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | VB | |
| Mount Type | Wall | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 12V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 96.2mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series VB | ||
Mount Type Wall | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 12V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 96.2mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 3 Poles, 20A Contact Current Rating - GJL1313901R0107
This contactor is a mini reversing device, featuring a compact 3 pole configuration and one auxiliary contact. Designed for reliability and efficient performance, it supports control of three-phase motor loads up to 5.5 kW with a coil voltage of 12V. Its screw terminal design and DIN rail mounting style make installation straightforward, while its dimensions are 96.2mm in width, 46.7mm in depth, and 46.7mm in height.
Features & Benefits
• Utilises a noiseless, hum-free coil for quiet operation
• Accommodates a control voltage of 12V for versatile use
• Rated for 20A current handling for robust performance
• Offers a clear switch position indication to enhance user awareness
• Integrates a mechanical interlock for safe operation in reversing applications
• Allows for easy mounting on DIN rails for efficient space utilisation
Applications
• Control of three-phase motor loads in industrial settings
• Used in commercial building automation systems
• Suitable for residential electrical needing reliable control
What are the temperature limits for operation?
The operating temperatures range from -20°C to +55°C, making it suitable for various environments.
How many auxiliary contacts does it include, and what are the configurations?
It includes one auxiliary contact configured as 1NO, allowing for additional control or indication options.
What is the maximum switching frequency for this device?
The contactor can achieve a maximum electrical switching frequency of 600 cycles per hour for various applications.
What types of terminals does this contactor utilise for connections?
It features screw terminals that accept various cable sizes, ensuring a secure and effective connection for reliable operation.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V dc, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB GJL131 Contactor 3-Pole 5.5 kW 12V dc 690V
- ABB VB Contactor 3-Pole 5.5 kW 24V, 3 NO
- Schneider Electric LP2K Contactor 3-Pole 5.5 kW 12V dc 690V ac
- ABB VB Contactor 3-Pole 5.5 kW 42V, 3 NO