ABB NFZB..RT Contactor Relay, 250V dc Coil, 4-Pole, 6 A, 140 W 60V dc, 3 NO/1 NC, 690V
- RS Stock No.:
- 237-4878
- Mfr. Part No.:
- 1SBH136061R2131
- Manufacturer:
- ABB
Subtotal (1 unit)*
€118.24
(exc. VAT)
€145.44
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €118.24 |
*price indicative
- RS Stock No.:
- 237-4878
- Mfr. Part No.:
- 1SBH136061R2131
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 250V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | NFZB..RT | |
| Power Rating | 140W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 6A | |
| Control Circuit Voltage Uc | 60V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Length | 77mm | |
| Depth | 77mm | |
| Standards/Approvals | IEC 60077-1, CB, CCC, CQC, CSA C22.2 No. 60947-5-1, EAC, EN 50155, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-5-1, RoHS, TR CU 001/2011, UL, UL 60947-5-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 250V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series NFZB..RT | ||
Power Rating 140W | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 6A | ||
Control Circuit Voltage Uc 60V dc | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Length 77mm | ||
Depth 77mm | ||
Standards/Approvals IEC 60077-1, CB, CCC, CQC, CSA C22.2 No. 60947-5-1, EAC, EN 50155, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-5-1, RoHS, TR CU 001/2011, UL, UL 60947-5-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 690V Coil Voltage, 6A Contact Current Rating - 1SBH136061R2131
Features & Benefits
Applications
What is the control voltage range this relay can work with?
How does this relay enhance circuit management?
What are the benefits of using screw terminals in this product?
What is the reliability in high-temperature environments?
How does this relay contribute to energy efficiency?
Related links
- ABB NFZB..RT Contactor Relay 4-Pole 140 W 250V dc 690V
- ABB NFZB..RT Contactor Relay 4-Pole 140 W 60V dc 690V
- ABB NFZB..RT Contactor Relay 4-Pole 140 W 60V dc 690V
- ABB NFZB..RT Contactor Relay 8-Pole 140 W 130V dc 690V
- ABB NFZB..RT Contactor Relay 8-Pole 140 W 130V dc 690V
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V