ABB NFZ Contactor Relay, 250V dc Coil, 8-Pole, 6 A, 140 W 250V dc, 7 NO/1 NC, 690V
- RS Stock No.:
- 237-4873
- Mfr. Part No.:
- 1SBH136001R2371
- Manufacturer:
- ABB
Subtotal (1 unit)*
€150.61
(exc. VAT)
€185.25
(inc. VAT)
- Shipping from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | €150.61 |
*price indicative
- RS Stock No.:
- 237-4873
- Mfr. Part No.:
- 1SBH136001R2371
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 250V dc | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 140W | |
| Series | NFZ | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 7 NO/1 NC | |
| Auxiliary Contact Configuration | 7 NO/1 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 250V dc | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 110.5mm | |
| Standards/Approvals | CE, UL, ABS, BV, CB, CCC, RoHS, CQC, CSA C22.2 No. 14, cUL, DNV, EAC, IEC 60947-5-1 and EN 60947-5-1, UL 508 | |
| Width | 45mm | |
| Length | 110.5mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 250V dc | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 140W | ||
Series NFZ | ||
Mount Type DIN Rail | ||
Normal State Configuration 7 NO/1 NC | ||
Auxiliary Contact Configuration 7 NO/1 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 250V dc | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 110.5mm | ||
Standards/Approvals CE, UL, ABS, BV, CB, CCC, RoHS, CQC, CSA C22.2 No. 14, cUL, DNV, EAC, IEC 60947-5-1 and EN 60947-5-1, UL 508 | ||
Width 45mm | ||
Length 110.5mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 8 Poles, 6A Current Rating - 1SBH136001R2371
Features & Benefits
Applications
How does this contactor relay handle variations in control voltage?
What is the significance of the mechanically linked auxiliary contacts?
Can this relay withstand high temperatures?
Related links
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 48 V Coil 16 A 7 NO/1 NC, 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NFZ Contactor Relay 4-Pole 2 NO/2 NC, 20V dc