ABB NFZ Contactor Relay, 250V dc Coil, 8-Pole, 6 A, 140 W 250V dc, 4 NO/4 NC, 690V
- RS Stock No.:
- 237-4870
- Mfr. Part No.:
- 1SBH136001R2344
- Manufacturer:
- ABB
Subtotal (1 unit)*
€150.61
(exc. VAT)
€185.25
(inc. VAT)
- Shipping from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | €150.61 |
*price indicative
- RS Stock No.:
- 237-4870
- Mfr. Part No.:
- 1SBH136001R2344
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 140W | |
| Series | NFZ | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 6A | |
| Control Circuit Voltage Uc | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Depth | 110.5mm | |
| Length | 110.5mm | |
| Standards/Approvals | ABS, BV, CB, CCC, CE, CQC, CSA C22.2 No. 14, cUL, DNV, EAC, IEC 60947-5-1 and EN 60947-5-1, RoHS, UL, UL 508 | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V dc | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 140W | ||
Series NFZ | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 6A | ||
Control Circuit Voltage Uc 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Depth 110.5mm | ||
Length 110.5mm | ||
Standards/Approvals ABS, BV, CB, CCC, CE, CQC, CSA C22.2 No. 14, cUL, DNV, EAC, IEC 60947-5-1 and EN 60947-5-1, RoHS, UL, UL 508 | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 250V Coil Voltage, 6A Contact Current Rating - 1SBH136001R2344
Features & Benefits
Applications
What operational advantages does this relay offer in terms of voltage variations?
How does the design influence its compatibility with automation systems?
What maintenance considerations should be kept in mind for optimal performance?
Related links
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 48 V Coil 16 A 7 NO/1 NC, 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NFZ Contactor Relay 48 V Coil 4 A 250V