ABB AF Contactor, 130V Coil, 3-Pole, 28 A, 5.5 kW 130V, 3 NO
- RS Stock No.:
- 237-4895
- Mfr. Part No.:
- 1SBL156001R2201
- Manufacturer:
- ABB
Subtotal (1 unit)*
€101.62
(exc. VAT)
€124.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.62 |
*price indicative
- RS Stock No.:
- 237-4895
- Mfr. Part No.:
- 1SBL156001R2201
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V | |
| Number of Poles | 3 | |
| Contact Current | 28A | |
| Series | AF | |
| Power Rating | 5.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 28A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 130V | |
| Maximum Operating Temperature | 70°C | |
| Length | 77mm | |
| Width | 45mm | |
| Depth | 77mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V | ||
Number of Poles 3 | ||
Contact Current 28A | ||
Series AF | ||
Power Rating 5.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 28A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 130V | ||
Maximum Operating Temperature 70°C | ||
Length 77mm | ||
Width 45mm | ||
Depth 77mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, Coil Voltage 690V, Contact Current Rating 28A - 1SBL156001R2201
This contactor is a 3 pole unit designed for motor control applications, operating at a coil voltage of 690V. With a compact design and screw terminals, it measures 77mm in length, 45mm in width, and 77mm in depth, making it suitable for DIN rail mounting. It provides reliable performance and versatility for a variety of electrical needs.
Features & Benefits
• Wide control voltage range of 48 to 130V for flexible applications
• Robust 28A current rating supports diverse loads
• Built-in surge protection enhances operational reliability
• Compact block design allows easy extension with add-ons
• Designed for high thermal performance with a maximum operating temperature of +70°C
Applications
• Utilised for controlling electric motors in industrial settings
• Ideal for switching power circuits in factory automation
• Employed in HVAC for reliable motor control
• Suitable for use in various electrical distribution systems
What type of terminals does it feature, and how does that benefit installation?
It features screw terminals, providing a secure connection that simplifies installation and maintenance in panel setups. This design minimises the risk of looseness, which can lead to electrical failures.
How does the wide control voltage range affect its usability?
A control voltage range of 48-130V allows it to operate reliably in environments with fluctuating power supply, enhancing its performance across various applications while reducing energy consumption.
What are the implications of its high thermal performance rating?
With a maximum operating temperature of +70°C, it can operate efficiently in demanding industrial environments, ensuring long-term durability and reducing the frequency of replacements or maintenance.
What makes it suitable for DIN rail mounting?
The DIN rail design ensures easy installation and space-saving within electrical panels, allowing for efficient wiring and maintenance in confined spaces, facilitating quicker project setups.
How does this unit handle operational demands in unstable networks?
Thanks to its advanced AF technology, it manages large variations in control voltage, providing consistent operations and improving dependability under varied electrical conditions.
Related links
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 30 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 11 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 4 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 2.2 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 7.5 kW 130V, 3 NO