ABB AF Contactor, 130V Coil, 4-Pole, 30 A, 7.5 kW 130V, 2 NO/2 NC
- RS Stock No.:
- 237-4903
- Mfr. Part No.:
- 1SBL176501R2200 AF16Z-22-00-22
- Manufacturer:
- ABB
Subtotal (1 unit)*
€140.59
(exc. VAT)
€172.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.59 |
*price indicative
- RS Stock No.:
- 237-4903
- Mfr. Part No.:
- 1SBL176501R2200 AF16Z-22-00-22
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V | |
| Number of Poles | 4 | |
| Contact Current | 30A | |
| Series | AF | |
| Power Rating | 7.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 30A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 77mm | |
| Depth | 77mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V | ||
Number of Poles 4 | ||
Contact Current 30A | ||
Series AF | ||
Power Rating 7.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V | ||
Contactor Application Motor Control | ||
Operational Current Ie 30A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 77mm | ||
Depth 77mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 130V Coil Voltage, 30A Contact Current Rating - 1SBL176501R2200 AF16Z-22-00-22
This contactor is designed for efficient motor control applications, featuring a 4-pole configuration and robust coil voltage capability of 690V. The compact design, with a length and width of 77mm and 45mm respectively, allows for easy mounting on DIN rails while ensuring reliable performance in various industrial settings.
Features & Benefits
• Handles motors up to 7.5 kW at 400V AC
• Supports a wide control voltage range from 48V to 130V
• Built-in surge protection increases operational safety
• Designed with screw terminals for secure connections
• Operates efficiently in temperature extremes from -40°C to +70°C
• Can be expanded with auxiliary contact blocks for versatility
Applications
• Used for controlling electric motors in factories
• Ideal for switching power circuits rated up to 30A
• Suitable for integration in automation systems across various industries
• Employed in environments requiring stability under fluctuating voltage conditions
What are the maximum thermal current ratings for this device?
The maximum conventional free-air thermal current ratings are 35A at 40°C and 30A at 60°C, ensuring reliable performance during operations.
How does this product handle voltage fluctuations?
It features advanced AF technology, which accommodates significant control voltage variations, reducing energy consumption during panel operations.
What is the maximum mechanical switching frequency?
The contactor can achieve a maximum mechanical switching frequency of 3600 cycles per hour, making it suitable for high-frequency applications.
What are the specifications for auxiliary contact connectivity?
This contactor does not include built-in auxiliary contacts but allows for easy integration with add-on contact blocks to enhance functionality.
What is the degree of protection for the terminals?
Both the coil and main terminals comply with IP20 standards, offering moderate protection suitable for most industrial applications.
Related links
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF26Z Contactor 4-Pole 11 kW 130V 690V ac
- ABB AF Contactor 3-Pole 30 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO
- ABB AF Contactor 4-Pole 7.5 kW 130V, 4 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 11 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 7.5 kW 130V, 3 NO