ABB AF Contactor, 130V Coil, 3-Pole, 105 A, 30 kW 130V, 3 NO
- RS Stock No.:
- 237-4922
- Mfr. Part No.:
- 1SBL387001R1222
- Manufacturer:
- ABB
Subtotal (1 unit)*
€505.66
(exc. VAT)
€621.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.66 |
*price indicative
- RS Stock No.:
- 237-4922
- Mfr. Part No.:
- 1SBL387001R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 105A | |
| Power Rating | 30kW | |
| Series | AF | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 105A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 55mm | |
| Length | 144mm | |
| Depth | 144mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 105A | ||
Power Rating 30kW | ||
Series AF | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 105A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 55mm | ||
Length 144mm | ||
Depth 144mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 130V Coil Voltage, 105A Current Rating - 1SBL387001R1222
This is a highly efficient 3 pole contactor designed for motor control applications, with a coil voltage of 690V. It is an ideal solution for managing motor operations up to 30 kW, making it a reliable choice for various electrical systems. It features compact dimensions of 144mm in length, 55mm in width, and 144mm in depth, ensuring seamless integration into DIN rail setups.
Features & Benefits
• Controls motors up to 30 kW for robust performance
• Operates at a coil voltage of 690V for high capability
• Rated for up to 105A, serving high-demand applications
• Built-in surge protection enhances system reliability
• IP20 rated, offering protection against accidental contact
• Auxiliary contacts support versatile control functionality
Applications
• Ideal for use in industrial automation systems
• Suitable for controlling three-phase motors in manufacturing
• Used for switching power circuits in machinery and tools
• Commonly employed in control panels for efficient operation
• Compatible with diverse requiring electrical contactors
How does the contactor handle varying control voltage ranges?
It features a wide control voltage capability of 48 to 130V across both 50/60 Hz and DC, allowing it to manage significant fluctuations in control voltage and ensuring effective operation in unstable networks.
What temperature conditions can this contactor withstand?
Designed for extreme environments, it operates efficiently from -40°C to +70°C, making it suitable for a variety of industrial applications where temperature fluctuations are common.
Can additional components be fitted to enhance functionality?
Yes, it is adaptable with add-on auxiliary contact blocks and a range of accessories, providing flexibility for various circuit configurations and operational needs.
Related links
- ABB AF Contactor 3-Pole 30 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 11 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 4 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 2.2 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 7.5 kW 130V, 3 NO