ABB AF Contactor, 1kV Coil, 3-Pole, 130 A, 45 kW 130V, 3 NO
- RS Stock No.:
- 237-4933
- Mfr. Part No.:
- 1SBL407001R1200 AF96-30-00-12
- Manufacturer:
- ABB
Subtotal (1 unit)*
€569.27
(exc. VAT)
€700.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €569.27 |
*price indicative
- RS Stock No.:
- 237-4933
- Mfr. Part No.:
- 1SBL407001R1200 AF96-30-00-12
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 1kV | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 130A | |
| Power Rating | 45kW | |
| Series | AF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 130A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 130V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 116mm | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 116mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 1kV | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 130A | ||
Power Rating 45kW | ||
Series AF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 130A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 130V | ||
Maximum Operating Temperature 70°C | ||
Depth 116mm | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 116mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 1000V Coil Voltage, 130A Contact Current Rating - 1SBL407001R1200 AF96-30-00-12
This contactor is an essential component designed for motor control solutions, featuring robust construction and high performance. With a 3-pole configuration, it operates efficiently at a 1000V rating, making it suitable for various industrial applications. Measuring 116mm in length, 70mm in width, and 116mm in depth, this device offers reliability and effectiveness in controlling motors up to 45 kW.
Features & Benefits
• Accommodates control voltage variations from 48 to 130V
• Supports up to 130A contact current rating
• Built-in surge protection enhances operational stability
• DIN rail mounting simplifies installation processes
• Screw terminal design ensures secure electrical connections
• Compact block design allows for modular expansion with accessories
Applications
• Used for controlling industrial motors in automated systems
• Utilised in power circuit switching for heavy machinery
• Ideal for requiring high current switching up to 130A
• Effective in both AC and DC operational environments
What voltage range can this contactor handle for control circuits?
It can manage control voltages between 48V and 130V for both 50Hz and 60Hz operations.
How does its built-in surge protection enhance performance?
The surge protection feature ensures that the contactor can withstand voltage spikes, reducing the risk of damage in unstable power networks.
What types of terminals does it utilise, and how do they benefit installation?
The contactor uses screw terminals, providing reliable connections and making installation straightforward and secure for various wiring configurations.
What ambient temperature range is suitable for this device?
It operates efficiently in temperatures ranging from -40°C to +70°C, accommodating various environmental conditions.
How many poles does this contactor have, and what is its main application?
It is a 3-pole contactor primarily used for motor control solutions in industrial settings.
Related links
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 15 kW 130V 690V ac
- ABB AF Contactor 3-Pole 45 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 60V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO
- ABB AF Contactor 500 V Coil 115 A 3 NO