ABB AF Contactor, 130V Coil, 3-Pole, 70 A, 18.5 kW 130V, 3 NO
- RS Stock No.:
- 237-4908
- Mfr. Part No.:
- 1SBL347001R1200 AF40-30-00-12
- Manufacturer:
- ABB
Subtotal (1 unit)*
€268.33
(exc. VAT)
€330.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.33 |
*price indicative
- RS Stock No.:
- 237-4908
- Mfr. Part No.:
- 1SBL347001R1200 AF40-30-00-12
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 70A | |
| Series | AF | |
| Power Rating | 18.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 130V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 70A | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 111mm | |
| Depth | 111mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 70A | ||
Series AF | ||
Power Rating 18.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 130V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 70A | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 111mm | ||
Depth 111mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 130V Coil Voltage, 70A Contact Current Rating - 1SBL347001R1200 AF40-30-00-12
This contactor is designed for motor control and boasts a robust 3-pole configuration. It operates effectively at a coil voltage of 690V and can handle a contact current rating of up to 70A. The compact design ensures that it is suitable for DIN rail mounting, with dimensions of 111mm x 55mm x 111mm, making it easy to integrate into various industrial setups.
Features & Benefits
• Supports a wide control voltage range of 48 to 130V
• Reduces energy consumption in unstable networks
• Surge protection integrated for enhanced safety
• Easy add-on capability for auxiliary contact blocks
• Suitable for high current applications up to 70A
• Designed for power circuit switching, enhancing efficiency
Applications
• Used for controlling electric motors in industrial environments
• Ideal for requiring high current switching capabilities
• Suitable for integration into automated control systems
• Utilised in sectors demanding reliable motor control solutions
What is the maximum operational temperature range for this device?
The operational temperature range for this contactor is from -40°C to +70°C, ensuring functionality in extreme conditions.
How does this contactor support high current applications?
It is rated for a contact current of 70A, allowing it to manage significant loads in power circuits effectively.
Can this contactor be easily integrated into existing systems?
Yes, it can be mounted on a DIN rail and is compatible with typical industrial wiring, making integration straightforward.
What advantages does the built-in surge protection provide?
The surge protection enhances reliability by preventing damage from voltage spikes, ensuring prolonged operational life.
How can I expand the functionality of this contactor?
It is designed to easily accommodate additional auxiliary contact blocks and accessories to meet varying control needs.
Related links
- ABB AF Contactor 3-Pole 45 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 15 kW 130V 690V ac
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 250V 690V ac
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 250V, 3 NO