ABB AF Contactor, 1kV Coil, 3-Pole, 130 A, 45 kW 130V, 3 NO
- RS Stock No.:
- 237-4934
- Mfr. Part No.:
- 1SBL407001R1222
- Manufacturer:
- ABB
Subtotal (1 unit)*
€610.20
(exc. VAT)
€750.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €610.20 |
*price indicative
- RS Stock No.:
- 237-4934
- Mfr. Part No.:
- 1SBL407001R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 1kV | |
| Number of Poles | 3 | |
| Contact Current | 130A | |
| Power Rating | 45kW | |
| Series | AF | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 130A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 130V | |
| Maximum Operating Temperature | 70°C | |
| Length | 149mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 70mm | |
| Depth | 149mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 1kV | ||
Number of Poles 3 | ||
Contact Current 130A | ||
Power Rating 45kW | ||
Series AF | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 130A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 130V | ||
Maximum Operating Temperature 70°C | ||
Length 149mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 70mm | ||
Depth 149mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, Coil Voltage 1000V, Contact Current Rating 130A - 1SBL407001R1222
This contactor is a robust device designed for motor control applications, specifically in industrial settings. With a 3-pole configuration and rated for 1000V, it can handle significant electrical loads, achieving a maximum contact current rating of 130A. Suitable for use on DIN rails, its dimensions are 149mm in length, 70mm in width, and 149mm in depth.
Features & Benefits
• Wide control voltage range from 48 to 130V supports varying voltage conditions
• Built-in surge protection enhances operational safety
• Designed for controlling motors up to 45 kW or 60 hp
• Features a reliable 3NO normal state configuration
• Easily integrates with additional auxiliary contact blocks for expanded functionality
• High thermal resistance with an operating temperature range of -40°C to +70°C
Applications
• Utilised for controlling industrial motors and power circuits
• Ideal for high-performance requiring reliable current management
• Suitable for automation systems needing a dependable switching solution
• Used in environments requiring robust performance and compact design
How does the wide control voltage range benefit operations?
The wide control voltage range allows flexibility in installation, accommodating varying power supply conditions without compromising performance or reliability.
What auxiliary contact configuration can be integrated with this device?
It has an auxiliary contact configuration of 2NO + 2NC, which adds further versatility to control circuits and allows for complex automation requirements.
Can this device effectively manage high power loads?
Yes, it is specifically designed to manage high power loads, with ratings supporting motor control up to 45 kW and ensuring efficient operation in demanding applications.
Related links
- ABB AF Contactor 3-Pole 45 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 60V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 60V, 3 NO