Allen Bradley 100C Contactor, 24V ac Coil, 3-Pole, 60 A, 32 kW 24V ac, 3 NO, 690V ac

Subtotal (1 unit)*

€305.34

(exc. VAT)

€375.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€305.34

*price indicative

RS Stock No.:
238-1935
Distrelec Article No.:
302-27-068
Mfr. Part No.:
100-C60KJ00
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

60A

Power Rating

32kW

Series

100C

Function

Motor Control, Reversing

Mount Type

Panel

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V ac

Contactor Application

Direct-on-Line (DoL), Motor Control, Reversing

Minimum Operating Temperature

-25°C

Operational Current Ie

60A

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, CSA, cULus, EAC, IEC, RoHS, UL

Length

81mm

Depth

86.5mm

Width

45mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
CH

Allen Bradley 100-C AC Coil Operating Contactors


Experience greater efficiency, reliability, and enhanced performance with the compact yet powerful 100-C series of contactors by Allen Bradley.

These space-saving IEC contactors offer high switching power, ensuring application versatility and the ability to handle the high starting currents of modern motors and other loads. They have low power consumption and offer high connection reliability and ease-of-wiring due to having two separate power connections per pole, saving you valuable time and money. They are made of environmentally friendly materials and are RoHs compliant for added peace-of-mind.

100-C series contactors have reversible coil terminals, offer front and side mounting of auxiliary contacts, and can be attached to a 35mm DIN Rail mount or panel mounted. Breadth of line is 9...97 A. These contactors provide IP2X finger protection to prevent risk of injury to operators and risk of damage to the device. They are compatible with electronic overload relays and bimetallic relays. This series also conveniently offers common accessories for all contactor sizes to give you a perfectly integrated system.

Features:


• Max Switching Voltage 690V (Rated Voltage) AC3

• Coil Nominal AC Power 8 to 16 VA (Hold in); 70 to 200VA (Inrush)

• Electrical Life: 1.3 Million Operations (400V)

• 3 pole, 1 NO auxiliary contact on sizes 4 to 11kW

Standards: IEC947, EN60 947, VDE0660, UL508, CSA22.2.

Approvals: UL, CSA

Allen Bradley MCS (Modular Control System) Contactors:


MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.

MCS features:


• A wide range of accessories available to cater for many diverse needs

• The ease of assembly, installation and modification provides high cost-efficiency and can reduce the number of parts which need to be held

• The compact size of the component parts offers reduction in enclosure volume required, as well as modern design and weight savings

• A modular design concept and an easy to fit 'clip-in' method

• Simple and fast DIN Rail and Surface Mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy