Schneider Electric Acti9 iDT40 Contactor, 240V ac Coil, 4-Pole, 63 A 240V ac, 4 NO, 690V

Subtotal (1 unit)*

€256.24

(exc. VAT)

€315.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€256.24

*price indicative

RS Stock No.:
247-1926
Mfr. Part No.:
A9C24763
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

240V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

63A

Series

Acti9 iDT40

Mount Type

Panel, Wall

Normal State Configuration

4 NO

Terminal Type

Screw

Control Circuit Voltage Uc

240V ac

Contactor Application

Lighting

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 61095

Length

60mm

Depth

60mm

Width

54mm

Pole and Throw Configuration

4

COO (Country of Origin):
FR
The Schneider Electric Acti 9 series has 3 pole modular contactor. It is allows control by a maintained signal and compact in size which is suitable for use in a wide variety of application. It has current rating of 63 A.

IP degree of protection IP20

Ambient air temperature for operation from -5 to 60 °C

Network frequency 50 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy