Schneider Electric LC1D Contactor, 24V ac Coil, 3-Pole, 80 A, 45 kW 24V ac, 3 NO, 690V
- RS Stock No.:
- 248-4097
- Mfr. Part No.:
- LC1D80B7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€337.12
(exc. VAT)
€414.66
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €337.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-4097
- Mfr. Part No.:
- LC1D80B7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | LC1D | |
| Power Rating | 45kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 60°C | |
| Width | 85mm | |
| Length | 130mm | |
| Depth | 130mm | |
| Standards/Approvals | CB scheme, CCC, CE, CSA, CSA C22.2 No 14, EAC, EN 60947-4-1, EN 60947-5-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60947-4-1, IEC 60947-5-1, Marine, UKCA, UL, UL 60335-2-40:Annex JJ, UL 60947-4-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series LC1D | ||
Power Rating 45kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 60°C | ||
Width 85mm | ||
Length 130mm | ||
Depth 130mm | ||
Standards/Approvals CB scheme, CCC, CE, CSA, CSA C22.2 No 14, EAC, EN 60947-4-1, EN 60947-5-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60947-4-1, IEC 60947-5-1, Marine, UKCA, UL, UL 60335-2-40:Annex JJ, UL 60947-4-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D Series Contactor, 80A Current Rating , 24V AC Coil Voltage - LC1D80B7
Features & Benefits
• Auxiliary contact configuration enhances operational versatility
• Screw clamp terminals simplify installation and maintenance
• Wide operating temperature range ensures reliability in all conditions
Applications
• Suitable for automation systems requiring reliable switching
• Ideal for electrical distribution boards and panels
• Employed in requiring auxiliary contacts
How does the contactor handle extreme temperatures?
What type of Terminal connections does it feature?
How is the auxiliary contact configuration beneficial?
What is the significance of the 3-pole design?
Can it be mounted in various orientations?
Related links
- Schneider Electric LC1D Contactor 3-Pole 45 kW 24V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 37 kW 24V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 45 kW 24V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 415V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 45 kW 220V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 37 kW 24V ac 600V ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 110V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 48V ac 1kV ac
