Schneider Electric LC1D Contactor, 24V ac Coil, 3-Pole, 95 A, 45 kW 24V ac, 3 NO, 1kV ac
- RS Stock No.:
- 608-9829
- Mfr. Part No.:
- LC1D95B7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€517.44
(exc. VAT)
€636.45
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €517.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 608-9829
- Mfr. Part No.:
- LC1D95B7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 95A | |
| Series | LC1D | |
| Power Rating | 45kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 95A | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Length | 127mm | |
| Width | 85mm | |
| Depth | 125mm | |
| Standards/Approvals | CCC, CSA, EAC, EN 60947-5-1, IEC, RoHS, UL | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 95A | ||
Series LC1D | ||
Power Rating 45kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 95A | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Length 127mm | ||
Width 85mm | ||
Depth 125mm | ||
Standards/Approvals CCC, CSA, EAC, EN 60947-5-1, IEC, RoHS, UL | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
Schneider Electric LC1D95B7
Features & Benefits
Applications
Can I use this contactor with moving equipment?
Schneider Electric LC1D TeSys D Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric LC1D Contactor 3-Pole 45 kW 24V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 48V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 115V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 230V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 24V 1kV
- Schneider Electric LC1D Contactor 3-Pole 45 kW 24V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 24V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 80 kW 24V ac 1kV ac
