Lovato Electric CN63 Contactor, 24V Coil, 4-Pole, 63 A, 15 kW 24V, 3 NO/1 NC
- RS Stock No.:
- 248-5497
- Mfr. Part No.:
- CN6301024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€183.65
(exc. VAT)
€225.89
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €183.65 |
*price indicative
- RS Stock No.:
- 248-5497
- Mfr. Part No.:
- CN6301024
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Current | 63A | |
| Power Rating | 15kW | |
| Series | CN63 | |
| Mount Type | DIN Rail | |
| Function | DC Switching | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Power | |
| Minimum Operating Temperature | -15°C | |
| Contactor Application | DC Switching, AC | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 63A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 61095, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Current 63A | ||
Power Rating 15kW | ||
Series CN63 | ||
Mount Type DIN Rail | ||
Function DC Switching | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Power | ||
Minimum Operating Temperature -15°C | ||
Contactor Application DC Switching, AC | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 63A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 61095, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- SI
Related links
- Lovato Electric CN63 Contactor 4-Pole 15 kW 230V ac, 3 NO/1 NC
- Lovato Electric CN32 Contactor 4-Pole 4 kW 24V, 3 NO/1 NC
- Lovato Electric BF18 Contactor 4-Pole 36 kW 24V 690V
- Lovato Electric CN25 Contactor 4-Pole 400 W 24V, 3 NO/1 NC
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 24V, 4 NC
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 24V 690V
- Lovato Electric BF09 Contactor 3-Pole 4.8 kW 24V 440V
- Lovato Electric Contactor 3-Pole 7 kW 24V, 1 NC
