Lovato Electric CN63 Contactor, 230V ac Coil, 4-Pole, 63 A, 15 kW 230V ac, 3 NO/1 NC
- RS Stock No.:
- 248-5498
- Mfr. Part No.:
- CN6301220
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€183.65
(exc. VAT)
€225.89
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €183.65 |
*price indicative
- RS Stock No.:
- 248-5498
- Mfr. Part No.:
- CN6301220
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 63A | |
| Power Rating | 15kW | |
| Series | CN63 | |
| Mount Type | DIN Rail | |
| Function | AC Switching | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Power | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 63A | |
| Minimum Operating Temperature | -15°C | |
| Contactor Application | AC Switching | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, IEC/EN 61095 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 63A | ||
Power Rating 15kW | ||
Series CN63 | ||
Mount Type DIN Rail | ||
Function AC Switching | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Power | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 63A | ||
Minimum Operating Temperature -15°C | ||
Contactor Application AC Switching | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, IEC/EN 61095 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
Related links
- Lovato Electric CN63 Contactor 4-Pole 15 kW 24V, 3 NO/1 NC
- Lovato Electric Contactor 4-Pole 8 kW 230V ac, 1 NO
- Lovato Electric BF Contactor 4-Pole 55 kW 230V ac 690V
- Lovato Electric BF Contactor 4-Pole 75 kW 230V ac 690V
- Lovato Electric BF Contactor 4-Pole 55 kW 230V ac 690V
- Lovato Electric Contactor 4-Pole 8 kW 230V ac, 2 NO/2 NC
- Lovato Electric BF Contactor 4-Pole 37 kW 230V ac 230V ac
- Lovato Electric CN Contactor 4-Pole 7.5 kW 230V ac 4kV ac
