Lovato Electric CNM20 Contactor, 24V Coil, 2-Pole, 20 A 24V, 1 NO/1 NC, 440V
- RS Stock No.:
- 248-5500
- Mfr. Part No.:
- CNM2011024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€75.74
(exc. VAT)
€93.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.74 |
*price indicative
- RS Stock No.:
- 248-5500
- Mfr. Part No.:
- CNM2011024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 2 | |
| Contact Voltage | 440V | |
| Contact Current | 20A | |
| Series | CNM20 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -15°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-5-1, IEC/EN 61095, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 2 | ||
Contact Voltage 440V | ||
Contact Current 20A | ||
Series CNM20 | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -15°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-5-1, IEC/EN 61095, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- SI
The Lovato product is a one or two pole modular contactor with manual control. They operate as modular contactors, but can also be operated manually. Manual operation is used to carry out plant tests or to manually force start or stop operations usually activated by a control signal. It is ideal for functional tests and dual tariff systems in domestic and service applications.
DC powered magnetic core system assuring silent operation and noise damping during the control phase
Overvoltage protection circuit and voltage peak limitation of the magnetic core
Equipped with 2 or 4 closing contacts of equal capacity permitting use in
Related links
- Lovato Electric CNM20 Contactor 2-Pole 2 NO, 440V
- Lovato Electric CN Contactor 2-Pole 2 NO, 110V ac
- Lovato Electric BF09 Contactor 3-Pole 4.8 kW 24V 440V
- Eaton Z-SCH Installation Contactor 2-Pole 1 NO/1 NC, 440V
- Lovato Electric CNM32 Contactor 2-Pole 2 NO, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- ABB ESB20 Contactor 2-Pole 4.6 kW 24V 250V
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 24V, 1 NO/1 NC
